MDD01-N Series Isolated Through Hole DC / DC Converters:
9 Products FoundFind a huge range of MDD01-N Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.620 ($8.38)5+ $7.450 ($8.20)10+ $7.260 ($7.99)50+ $7.120 ($7.83)100+ $6.970 ($7.67)More Pricing... | Total:$7.62 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ $7.220 ($7.94)5+ $7.080 ($7.79)10+ $6.970 ($7.67) | Total:$7.22 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ $6.970 ($7.67) | Total:$6.97 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ $6.970 ($7.67) | Total:$6.97 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ $7.120 ($7.83)5+ $7.030 ($7.73)10+ $6.970 ($7.67) | Total:$7.12 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ $7.220 ($7.94)5+ $7.080 ($7.79)10+ $6.970 ($7.67) | Total:$7.22 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ $6.970 ($7.67) | Total:$6.97 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ $7.020 ($7.72)5+ $6.970 ($7.67) | Total:$7.02 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ $7.020 ($7.72)5+ $6.970 ($7.67) | Total:$7.02 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||