JMR20 Series Isolated Through Hole DC / DC Converters:
10 Products FoundFind a huge range of JMR20 Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.210 ($119.03)5+ $104.950 ($115.44)10+ $101.710 ($111.88)50+ $97.390 ($107.13) | Total:$108.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ $108.210 ($119.03)5+ $104.950 ($115.44)10+ $101.710 ($111.88)50+ $97.390 ($107.13) | Total:$108.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
Each | 1+ $112.150 ($123.36)5+ $108.790 ($119.67)10+ $105.420 ($115.96)50+ $100.940 ($111.03) | Total:$112.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ $108.210 ($119.03)5+ $104.950 ($115.44)10+ $101.710 ($111.88)50+ $97.390 ($107.13) | Total:$108.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
Each | 1+ $112.150 ($123.36)5+ $108.790 ($119.67)10+ $105.420 ($115.96)50+ $100.940 ($111.03) | Total:$112.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ $112.150 ($123.36)5+ $108.790 ($119.67)10+ $105.420 ($115.96)50+ $100.940 ($111.03) | Total:$112.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
Each | 1+ $108.210 ($119.03)5+ $104.950 ($115.44)10+ $101.710 ($111.88)50+ $97.390 ($107.13) | Total:$108.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ $108.210 ($119.03)5+ $104.950 ($115.44)10+ $101.710 ($111.88)50+ $97.390 ($107.13) | Total:$108.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9VDC | 36VDC | JMR20 Series | |||||
Each | 1+ $108.210 ($119.03)5+ $104.950 ($115.44)10+ $101.710 ($111.88)50+ $97.390 ($107.13) | Total:$108.21 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
Each | 1+ $112.150 ($123.36)5+ $108.790 ($119.67)10+ $105.420 ($115.96)50+ $100.940 ($111.03) | Total:$112.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||