JCG12 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.220 ($58.54)5+ $51.630 ($56.79)10+ $49.430 ($54.37)50+ $47.890 ($52.68)100+ $47.200 ($51.92) | Total:$53.22 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ $56.020 ($61.62)5+ $54.330 ($59.76)10+ $51.590 ($56.75)50+ $49.370 ($54.31)100+ $47.670 ($52.44) | Total:$56.02 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ $55.350 ($60.88)5+ $53.690 ($59.06)10+ $52.030 ($57.23)50+ $49.810 ($54.79)100+ $46.770 ($51.45) | Total:$55.35 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ $54.880 ($60.37)5+ $52.780 ($58.06)10+ $52.660 ($57.93)50+ $50.410 ($55.45)100+ $47.050 ($51.76) | Total:$54.88 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 1+ $54.880 ($60.37)5+ $52.660 ($57.93)10+ $52.030 ($57.23)50+ $50.410 ($55.45)100+ $47.050 ($51.76) | Total:$54.88 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 1+ $54.930 ($60.42)5+ $53.270 ($58.60)10+ $51.010 ($56.11)50+ $49.440 ($54.38)100+ $46.140 ($50.75) | Total:$54.93 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG12 Series | |||||
Each | 1+ $56.960 ($62.66)5+ $55.240 ($60.76)10+ $53.520 ($58.87)50+ $51.250 ($56.38)100+ $47.830 ($52.61) | Total:$56.96 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | |||||
Each | 10+ $50.040 ($55.04) | Total:$500.40 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCG12 Series | |||||
Each | 1+ $56.960 ($62.66)5+ $55.240 ($60.76)10+ $53.520 ($58.87)50+ $51.250 ($56.38)100+ $47.830 ($52.61) | Total:$56.96 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||