IU Series Isolated Through Hole DC / DC Converters:
20 Products FoundFind a huge range of IU Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.930 ($20.82) | Total:$18.93 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.640 ($18.30) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.680 ($18.35) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.440 ($18.08) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.390 ($18.03) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.890 ($18.58) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.510 ($18.16) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $17.250 ($18.98)5+ $16.850 ($18.54)10+ $16.430 ($18.07)50+ $16.390 ($18.03) | Total:$17.25 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $28.250 ($31.08)5+ $27.420 ($30.16)10+ $26.570 ($29.23)50+ $25.160 ($27.68)100+ $24.270 ($26.70) | Total:$28.25 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.390 ($18.03) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.390 ($18.03) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.390 ($18.03) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $18.200 ($20.02)5+ $17.770 ($19.55)10+ $17.490 ($19.24)50+ $16.750 ($18.42)100+ $16.390 ($18.03) | Total:$18.20 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $17.190 ($18.91) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $18.780 ($20.66)5+ $18.230 ($20.05)10+ $17.660 ($19.43)50+ $16.860 ($18.55) | Total:$18.78 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.580 ($18.24) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 133mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.390 ($18.03) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $17.190 ($18.91) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $19.160 ($21.08)5+ $18.600 ($20.46)10+ $18.020 ($19.82)50+ $16.750 ($18.42)100+ $16.390 ($18.03) | Total:$19.16 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ $17.810 ($19.59)5+ $17.270 ($19.00)10+ $16.750 ($18.42)50+ $16.390 ($18.03) | Total:$17.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||