BWCxx Series Isolated Through Hole DC / DC Converters:
2 Products FoundFind a huge range of BWCxx Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Pulse Electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.890 ($95.58)5+ $84.200 ($92.62)10+ $81.580 ($89.74)50+ $78.120 ($85.93) | Total:$86.89 Min: 1 / Mult: 1 | ITE | DIP | 40W | 1 Output | 12V | 3.35A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | BWCxx Series | |||||
Each | 1+ $119.820 ($131.80)5+ $116.120 ($127.73)10+ $112.500 ($123.75)50+ $107.730 ($118.50) | Total:$119.82 Min: 1 / Mult: 1 | ITE | DIP | 60W | 1 Output | 12V | 5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | BWCxx Series | |||||