BEA6 Series Isolated Through Hole DC / DC Converters:
2 Products FoundFind a huge range of BEA6 Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Pulse Electronics
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.570 ($23.73)5+ $20.910 ($23.00)10+ $20.250 ($22.28)50+ $19.400 ($21.34)100+ $18.940 ($20.83)More Pricing... | Total:$21.57 Min: 1 / Mult: 1 | ITE | SIP | 6W | 1 Output | 5V | 1.2A | 1.6kV | 24V | Fixed | 9.2mm | 11.2mm | 21.9mm | 9V | 36V | BEA6 Series | |||||
Each | 1+ $21.570 ($23.73)5+ $20.910 ($23.00)10+ $20.250 ($22.28)50+ $19.400 ($21.34)100+ $18.940 ($20.83)More Pricing... | Total:$21.57 Min: 1 / Mult: 1 | ITE | SIP | 6W | 1 Output | 5V | 1.2A | 1.6kV | 48V | Fixed | 9.2mm | 11.2mm | 21.9mm | 18V | 75V | BEA6 Series | |||||