AM6TW-Z Series Isolated Through Hole DC / DC Converters:
8 Products FoundFind a huge range of AM6TW-Z Series Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DRM2-S Series, IE Series, AYA Series & AEE15W-M Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $42.820 ($47.10)5+ $40.610 ($44.67)10+ $38.520 ($42.37)50+ $36.630 ($40.29)100+ $35.130 ($38.64) | Total:$42.82 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 3.5kV | 48V | Fixed | 10.16mm | 20.32mm | 31.75mm | 18V | 72V | AM6TW-Z Series | |||||
Each | 1+ $31.200 ($34.32) | Total:$31.20 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | |||||
Each | 1+ $34.760 ($38.24)5+ $33.950 ($37.34)10+ $32.570 ($35.83)50+ $31.490 ($34.64)100+ $31.200 ($34.32) | Total:$34.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | 3.5kV | 24V | Fixed | 10.16mm | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | |||||
Each | 1+ $34.760 ($38.24)5+ $33.950 ($37.34)10+ $32.570 ($35.83)50+ $31.490 ($34.64)100+ $31.200 ($34.32) | Total:$34.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | 3.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | |||||
Each | 1+ $31.200 ($34.32) | Total:$31.20 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | |||||
Each | 1+ $34.760 ($38.24)5+ $33.950 ($37.34)10+ $32.570 ($35.83)50+ $31.490 ($34.64)100+ $31.200 ($34.32) | Total:$34.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | 3.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | |||||
Each | 1+ $49.790 ($54.77)5+ $43.570 ($47.93)10+ $36.100 ($39.71)50+ $32.370 ($35.61)100+ $31.200 ($34.32) | Total:$49.79 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 3.5kV | 24V | Fixed | 10.16mm | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | |||||
Each | 1+ $34.760 ($38.24)5+ $33.950 ($37.34)10+ $32.570 ($35.83)50+ $31.490 ($34.64)100+ $31.200 ($34.32) | Total:$34.76 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | 3.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | |||||