Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295888

RoHS

Each
1+
$180.160
($198.18)
5+
$173.460
($190.81)
10+
$170.640
($187.70)
50+
$164.250
($180.68)
Total:$180.16
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295871

RoHS

Each
1+
$178.990
($196.89)
5+
$172.310
($189.54)
10+
$169.510
($186.46)
50+
$163.170
($179.49)
Total:$178.99
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
4295889

RoHS

Each
1+
$199.320
($219.25)
5+
$199.300
($219.23)
10+
$199.270
($219.20)
50+
$197.540
($217.29)
Total:$199.32
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295872

RoHS

Each
1+
$198.020
($217.82)
5+
$196.480
($216.13)
10+
$187.310
($206.04)
50+
$183.570
($201.93)
Total:$198.02
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account