0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

847 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1007033

RoHS

Each
1+ $22.260($24.49)
5+ $21.550($23.70)
10+ $20.530($22.58)
50+ $19.760($21.74)
100+ $19.450($21.40)
More Pricing...
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1435414

RoHS

Each
1+ $17.370($19.11)
5+ $16.860($18.55)
10+ $16.760($18.44)
ITE
SIP
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IU Series
2846344

RoHS

Each
1+ $29.160($32.08)
5+ $27.640($30.40)
10+ $27.380($30.12)
50+ $25.780($28.36)
Medical
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS Series
4015694

RoHS

Each
1+ $32.730($36.00)
5+ $31.520($34.67)
10+ $30.160($33.18)
50+ $29.030($31.93)
100+ $28.560($31.42)
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
2420061

RoHS

Each
1+ $13.520($14.87)
5+ $13.030($14.33)
10+ $12.820($14.10)
50+ $12.590($13.85)
100+ $12.140($13.35)
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2420059

RoHS

Each
1+ $13.660($15.03)
5+ $13.150($14.46)
10+ $12.940($14.23)
50+ $12.090($13.30)
100+ $11.910($13.10)
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2420068

RoHS

Each
1+ $13.230($14.55)
5+ $12.880($14.17)
10+ $12.680($13.95)
50+ $12.180($13.40)
100+ $11.880($13.07)
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
2420064

RoHS

Each
1+ $13.400($14.74)
5+ $13.020($14.32)
10+ $12.800($14.08)
50+ $11.610($12.77)
100+ $11.560($12.72)
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
2420071

RoHS

Each
1+ $13.260($14.59)
5+ $12.780($14.06)
10+ $12.570($13.83)
50+ $11.450($12.60)
100+ $11.410($12.55)
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2084318

RoHS

Each
1+ $14.460($15.91)
5+ $14.030($15.43)
10+ $13.590($14.95)
50+ $13.010($14.31)
100+ $12.520($13.77)
More Pricing...
ITE
SIP
1:1
2W
1 Output
24V
84mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2366482

RoHS

Each
1+ $11.830($13.01)
5+ $11.750($12.92)
10+ $11.580($12.74)
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
24V
Fixed
7.65mm
10.15mm
19.65mm
21.6V
26.4V
NMG Series
1560020

RoHS

Each
1+ $12.840($14.12)
5+ $12.370($13.61)
10+ $12.150($13.36)
50+ $11.130($12.24)
100+ $11.110($12.22)
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
8728097

RoHS

Each
1+ $14.620($16.08)
5+ $14.190($15.61)
10+ $13.740($15.11)
50+ $13.170($14.49)
100+ $12.300($13.53)
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2420069

RoHS

Each
1+ $13.100($14.41)
5+ $12.610($13.87)
10+ $12.420($13.66)
50+ $11.930($13.12)
100+ $11.750($12.92)
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2846229

RoHS

Each
1+ $17.830($19.61)
5+ $17.160($18.88)
10+ $16.880($18.57)
50+ $16.230($17.85)
100+ $15.970($17.57)
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RD Series
3255656

RoHS

Each
1+ $18.820($20.70)
5+ $18.120($19.93)
10+ $17.840($19.62)
50+ $16.710($18.38)
100+ $16.450($18.10)
More Pricing...
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
Fixed
9.8mm
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
1021489

RoHS

Each
1+ $21.230($23.35)
5+ $20.440($22.48)
10+ $20.110($22.12)
50+ $18.340($20.17)
100+ $18.150($19.96)
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
Fixed
7.5mm
10mm
19.5mm
4.5V
5.5V
NMH Series
8728143

RoHS

Each
1+ $14.900($16.39)
5+ $14.470($15.92)
10+ $14.010($15.41)
50+ $13.430($14.77)
100+ $12.540($13.79)
More Pricing...
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
1kV
12V
Fixed
7.5mm
10.16mm
11.68mm
10.8V
13.2V
IL Series
1242701

RoHS

Each
1+ $25.520($28.07)
5+ $24.570($27.03)
10+ $23.490($25.84)
50+ $22.390($24.63)
100+ $20.710($22.78)
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1550992

RoHS

Each
1+ $14.620($16.08)
5+ $14.190($15.61)
10+ $13.740($15.11)
50+ $13.170($14.49)
100+ $12.300($13.53)
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
Fixed
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
1673897

RoHS

Each
1+ $12.960($14.26)
5+ $12.480($13.73)
10+ $12.290($13.52)
50+ $11.840($13.02)
100+ $11.640($12.80)
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
8728089

RoHS

Each
1+ $13.310($14.64)
5+ $12.920($14.21)
10+ $12.520($13.77)
50+ $11.990($13.19)
100+ $11.190($12.31)
More Pricing...
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
1436146

RoHS

Each
1+ $16.850($18.54)
5+ $16.340($17.97)
10+ $15.840($17.42)
50+ $15.170($16.69)
100+ $14.820($16.30)
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1560022

RoHS

Each
1+ $13.030($14.33)
5+ $12.540($13.79)
10+ $12.340($13.57)
50+ $11.870($13.06)
100+ $11.680($12.85)
More Pricing...
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1007556

RoHS

Each
1+ $12.890($14.18)
5+ $12.580($13.84)
10+ $11.600($12.76)
50+ $11.580($12.74)
100+ $11.530($12.68)
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
5V
Fixed
7.6mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
1-25 of 847 items
of 34 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account