0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295933

RoHS

Each
1+ $46.800($51.48)
5+ $45.080($49.59)
10+ $44.350($48.78)
50+ $42.690($46.96)
100+ $41.990($46.19)
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
4296091

RoHS

Each
1+ $45.120($49.63)
5+ $44.580($49.04)
10+ $43.690($48.06)
50+ $42.800($47.08)
100+ $41.910($46.10)
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4296082

RoHS

Each
1+ $40.730($44.80)
5+ $39.210($43.13)
10+ $38.590($42.45)
50+ $37.140($40.85)
100+ $36.530($40.18)
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
4296078

RoHS

Each
1+ $45.040($49.54)
5+ $44.300($48.73)
10+ $43.580($47.94)
50+ $41.960($46.16)
100+ $41.270($45.40)
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS10 Series
4295938

RoHS

Each
1+ $52.800($58.08)
5+ $50.930($56.02)
10+ $48.910($53.80)
50+ $48.230($53.05)
100+ $47.450($52.20)
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS10 Series
4296087

RoHS

Each
1+ $45.040($49.54)
5+ $43.580($47.94)
10+ $42.770($47.05)
50+ $41.960($46.16)
100+ $41.270($45.40)
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS10 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account