0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4285886

RoHS

Each
1+ $11.150($12.26)
5+ $10.640($11.70)
10+ $10.380($11.42)
50+ $10.120($11.13)
100+ $10.070($11.08)
More Pricing...
ITE & Medical
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM2-S Series
4625455

RoHS

Each
1+ $16.000($17.60)
5+ $15.200($16.72)
10+ $14.400($15.84)
50+ $13.590($14.95)
100+ $13.320($14.65)
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625436

RoHS

Each
1+ $17.240($18.96)
5+ $16.580($18.24)
10+ $16.320($17.95)
50+ $15.670($17.24)
100+ $15.460($17.01)
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4673336

RoHS

Each
1+ $9.330($10.26)
5+ $9.320($10.25)
10+ $9.310($10.24)
50+ $7.910($8.70)
100+ $7.760($8.54)
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
4625426

RoHS

Each
1+ $17.240($18.96)
5+ $16.580($18.24)
10+ $16.320($17.95)
50+ $15.670($17.24)
100+ $15.460($17.01)
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4692738

RoHS

Each
1+ $13.990($15.39)
5+ $13.640($15.00)
10+ $13.590($14.95)
ITE & Industrial
SIP
-
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
4625446

RoHS

Each
1+ $17.240($18.96)
5+ $16.580($18.24)
10+ $16.320($17.95)
50+ $15.710($17.28)
100+ $15.460($17.01)
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625465

RoHS

Each
1+ $15.720($17.29)
5+ $15.670($17.24)
10+ $14.490($15.94)
50+ $13.310($14.64)
100+ $13.050($14.36)
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4625476

RoHS

Each
1+ $15.720($17.29)
5+ $15.670($17.24)
10+ $14.490($15.94)
50+ $13.310($14.64)
100+ $13.050($14.36)
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4692728

RoHS

Each
1+ $16.200($17.82)
5+ $15.570($17.13)
10+ $14.930($16.42)
50+ $14.290($15.72)
100+ $14.280($15.71)
More Pricing...
ITE & Industrial
SIP
-
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
4673332

RoHS

Each
1+ $9.280($10.21)
5+ $8.820($9.70)
10+ $8.360($9.20)
50+ $7.890($8.68)
100+ $7.740($8.51)
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
4155286

RoHS

Each
1+ $54.480($59.93)
5+ $52.450($57.70)
10+ $51.680($56.85)
50+ $50.870($55.96)
100+ $48.860($53.75)
-
DIP
4:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
4673339

RoHS

Each
1+ $9.090($10.00)
5+ $8.640($9.50)
10+ $8.180($9.00)
50+ $7.720($8.49)
100+ $7.650($8.42)
ITE, Industrial & Medical
SIP
-
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
4692748

RoHS

Each
1+ $15.540($17.09)
5+ $15.240($16.76)
10+ $14.940($16.43)
50+ $14.640($16.10)
100+ $13.590($14.95)
ITE & Industrial
SIP
-
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account