We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $137.450 ($151.20)5+ $133.330 ($146.66)10+ $128.960 ($141.86)50+ $123.710 ($136.08) | Total:$137.45 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ $138.000 ($151.80)5+ $136.810 ($150.49)10+ $135.610 ($149.17)50+ $128.040 ($140.84) | Total:$138.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $94.930 ($104.42)5+ $92.080 ($101.29)10+ $89.240 ($98.16)50+ $85.430 ($93.97) | Total:$94.93 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | Fixed | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ $53.590 ($58.95)5+ $52.520 ($57.77)10+ $52.090 ($57.30) | Total:$53.59 Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ $58.990 ($64.89)5+ $57.820 ($63.60)10+ $57.340 ($63.07) | Total:$58.99 Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ $53.590 ($58.95)5+ $52.520 ($57.77)10+ $52.090 ($57.30) | Total:$53.59 Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ $53.360 ($58.70)5+ $51.370 ($56.51)10+ $50.540 ($55.59)50+ $48.650 ($53.52)100+ $47.860 ($52.65) | Total:$53.36 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW10 Series | |||||
Each | 1+ $46.410 ($51.05)5+ $44.680 ($49.15)10+ $43.970 ($48.37)50+ $42.320 ($46.55)100+ $41.640 ($45.80)More Pricing... | Total:$46.41 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW10 Series | |||||
Each | 1+ $46.410 ($51.05)5+ $44.680 ($49.15)10+ $43.970 ($48.37)50+ $42.320 ($46.55)100+ $41.640 ($45.80)More Pricing... | Total:$46.41 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW10 Series | |||||
Each | 1+ $46.410 ($51.05)5+ $44.680 ($49.15)10+ $43.970 ($48.37)50+ $42.320 ($46.55)100+ $41.640 ($45.80)More Pricing... | Total:$46.41 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW10 Series | |||||
Each | 1+ $53.360 ($58.70)5+ $51.370 ($56.51)10+ $50.540 ($55.59)50+ $48.650 ($53.52)100+ $47.860 ($52.65) | Total:$53.36 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW10 Series | |||||
Each | 1+ $46.410 ($51.05)5+ $44.680 ($49.15)10+ $43.970 ($48.37)50+ $42.320 ($46.55)100+ $41.640 ($45.80)More Pricing... | Total:$46.41 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW10 Series | |||||
Each | 1+ $96.070 ($105.68)5+ $93.180 ($102.50)10+ $89.240 ($98.16)50+ $86.450 ($95.10) | Total:$96.07 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 5V | Fixed | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series | |||||
Each | 1+ $94.110 ($103.52)5+ $90.360 ($99.40)10+ $88.640 ($97.50)50+ $84.880 ($93.37) | Total:$94.11 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 12V | Fixed | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ $79.340 ($87.27)5+ $76.950 ($84.64)10+ $74.580 ($82.04)50+ $69.270 ($76.20)100+ $66.650 ($73.32) | Total:$79.34 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ $140.660 ($154.73)5+ $135.420 ($148.96)10+ $133.220 ($146.54)50+ $128.240 ($141.06) | Total:$140.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||