Isolated Through Hole DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296223

RoHS

Each
1+
$39.210
($43.13)
5+
$37.760
($41.54)
10+
$37.140
($40.85)
50+
$35.760
($39.34)
100+
$35.180
($38.70)
More Pricing...
Total:$39.21
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFW3 Series
4296132

RoHS

Each
1+
$24.500
($26.95)
5+
$23.580
($25.94)
10+
$23.200
($25.52)
50+
$22.330
($24.56)
100+
$21.970
($24.17)
More Pricing...
Total:$24.50
Min: 1 / Mult: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGW3 Series
4296221

RoHS

Each
1+
$39.210
($43.13)
5+
$37.760
($41.54)
10+
$37.140
($40.85)
50+
$35.760
($39.34)
100+
$35.180
($38.70)
More Pricing...
Total:$39.21
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFW3 Series
4295986

RoHS

Each
1+
$26.370
($29.01)
5+
$25.400
($27.94)
10+
$24.990
($27.49)
50+
$24.060
($26.47)
100+
$23.660
($26.03)
More Pricing...
Total:$26.37
Min: 1 / Mult: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFW3 Series
4296134

RoHS

Each
1+
$24.500
($26.95)
5+
$24.280
($26.71)
10+
$24.050
($26.46)
50+
$23.820
($26.20)
100+
$22.820
($25.10)
More Pricing...
Total:$24.50
Min: 1 / Mult: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGW3 Series
4296128

RoHS

Each
1+
$24.500
($26.95)
5+
$23.580
($25.94)
10+
$23.200
($25.52)
50+
$22.330
($24.56)
100+
$21.970
($24.17)
More Pricing...
Total:$24.50
Min: 1 / Mult: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW3 Series
4295983

RoHS

Each
1+
$26.370
($29.01)
5+
$25.400
($27.94)
10+
$24.990
($27.49)
50+
$24.060
($26.47)
100+
$23.660
($26.03)
More Pricing...
Total:$26.37
Min: 1 / Mult: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW3 Series
4296225

RoHS

Each
1+
$34.370
($37.81)
5+
$33.450
($36.80)
10+
$32.950
($36.24)
50+
$32.090
($35.30)
100+
$31.830
($35.01)
More Pricing...
Total:$34.37
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFW3 Series
1289198

RoHS

Each
1+
$41.820
($46.00)
5+
$40.560
($44.62)
10+
$39.310
($43.24)
50+
$37.640
($41.40)
100+
$35.130
($38.64)
More Pricing...
Total:$41.82
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
130mA
-12V
130mA
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA03 Series
2523094

RoHS

Each
1+
$55.490
($61.04)
Total:$55.49
Min: 1 / Mult: 1
ITE
Module
1:1
2.2W
2 Output
9V
130mA
-9V
130mA
-
5V
Fixed, Adjustable
-
-
-
4.5V
5.5V
PowerBRICK Series
4296130

RoHS

Each
1+
$24.500
($26.95)
5+
$23.580
($25.94)
10+
$23.200
($25.52)
50+
$22.330
($24.56)
100+
$21.970
($24.17)
More Pricing...
Total:$24.50
Min: 1 / Mult: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW3 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account