Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2063820

RoHS

Each
1+
$131.110
($144.22)
5+
$127.180
($139.90)
10+
$125.870
($138.46)
Total:$131.11
Min: 1 / Mult: 1
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH50 Series
2280219

RoHS

Each
1+
$154.060
($169.47)
5+
$146.920
($161.61)
10+
$139.490
($153.44)
50+
$134.270
($147.70)
Total:$154.06
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
1.5kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
36V
TEN 50 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account