Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2366470

RoHS

Each
1+
$51.710
($56.88)
5+
$51.460
($56.61)
10+
$50.080
($55.09)
50+
$48.310
($53.14)
100+
$45.890
($50.48)
Total:$51.71
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
Regulated
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
1869124

RoHS

Each
1+
$274.170
($301.59)
5+
$271.840
($299.02)
10+
$257.370
($283.11)
Total:$274.17
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869118

RoHS

Each
1+
$280.770
($308.85)
5+
$269.070
($295.98)
10+
$257.370
($283.11)
Total:$280.77
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2451648

RoHS

Each
1+
$300.020
($330.02)
5+
$288.830
($317.71)
10+
$284.130
($312.54)
Total:$300.02
Min: 1 / Mult: 1
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
2451656

RoHS

Each
1+
$336.320
($369.95)
5+
$332.180
($365.40)
10+
$317.590
($349.35)
Total:$336.32
Min: 1 / Mult: 1
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2451652

RoHS

Each
1+
$300.020
($330.02)
5+
$298.530
($328.38)
10+
$287.650
($316.42)
Total:$300.02
Min: 1 / Mult: 1
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account