Isolated Through Hole DC / DC Converters:

13 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3790494

RoHS

Each
1+
$119.960
($131.96)
Total:$119.96
Min: 1 / Mult: 1
ITE
Eighth Brick
2:1
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
58.4mm
13.2mm
22.9mm
36V
75V
DVE Series
4295847

RoHS

Each
1+
$279.200
($307.12)
5+
$244.300
($268.73)
10+
$226.570
($249.23)
Total:$279.20
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295846

RoHS

Each
1+
$259.040
($284.94)
5+
$226.660
($249.33)
10+
$210.220
($231.24)
Total:$259.04
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295849

RoHS

Each
1+
$279.200
($307.12)
5+
$244.300
($268.73)
10+
$226.570
($249.23)
Total:$279.20
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295848

RoHS

Each
1+
$259.040
($284.94)
5+
$226.660
($249.33)
10+
$210.220
($231.24)
Total:$259.04
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
2467014

RoHS

Each
1+
$313.400
($344.74)
5+
$300.750
($330.82)
10+
$294.740
($324.21)
Total:$313.40
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2467019

RoHS

Each
1+
$319.580
($351.54)
5+
$310.580
($341.64)
10+
$300.970
($331.07)
Total:$319.58
Min: 1 / Mult: 1
ITE
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2467044

RoHS

Each
1+
$399.470
($439.42)
5+
$388.230
($427.05)
10+
$376.220
($413.84)
Total:$399.47
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
28V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2846389

RoHS

Each
1+
$388.810
($427.69)
5+
$384.230
($422.65)
10+
$376.550
($414.20)
Total:$388.81
Min: 1 / Mult: 1
Railway
Half Brick
4:1
300W
1 Output
12V
25A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
2846398

RoHS

Each
1+
$486.000
($534.60)
5+
$471.410
($518.55)
Total:$486.00
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
3251493

RoHS

Each
1+
$350.990
($386.09)
5+
$336.770
($370.45)
10+
$330.590
($363.65)
Total:$350.99
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
12V
25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
4079819

RoHS

Each
1+
$286.980
($315.68)
5+
$272.350
($299.58)
10+
$270.490
($297.54)
Total:$286.98
Min: 1 / Mult: 1
-
Half Brick
-
300W
1 Output
12V
25A
Regulated
3kV
24V
Fixed, Adjustable
61mm
12.7mm
57.9mm
9V
36V
REC300H-W Series
4246236

RoHS

Each
1+
$311.550
($342.70)
5+
$302.200
($332.42)
10+
$292.860
($322.15)
Total:$311.55
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account