0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8728151

RoHS

Each
1+ $14.630($16.09)
5+ $14.200($15.62)
10+ $13.750($15.12)
50+ $13.180($14.50)
100+ $12.310($13.54)
More Pricing...
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
12V
Fixed
7.5mm
10.16mm
11.68mm
10.8V
13.2V
IL Series
8728119

RoHS

Each
1+ $14.740($16.21)
5+ $14.300($15.73)
10+ $13.860($15.25)
50+ $13.260($14.59)
100+ $12.770($14.05)
More Pricing...
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2579354

RoHS

Each
1+ $42.500($46.75)
5+ $41.900($46.09)
10+ $41.290($45.42)
50+ $40.750($44.82)
100+ $39.880($43.87)
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2084323

RoHS

Each
1+ $14.900($16.39)
5+ $14.470($15.92)
10+ $14.010($15.41)
50+ $13.430($14.77)
100+ $12.540($13.79)
More Pricing...
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
24V
Fixed
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
2829752

RoHS

Each
1+ $18.110($19.92)
5+ $17.600($19.36)
10+ $16.700($18.37)
50+ $15.930($17.52)
100+ $14.370($15.81)
More Pricing...
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
2829722

RoHS

Each
1+ $18.110($19.92)
5+ $17.600($19.36)
10+ $16.700($18.37)
50+ $15.930($17.52)
100+ $14.370($15.81)
More Pricing...
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829742

RoHS

Each
1+ $16.540($18.19)
5+ $15.900($17.49)
10+ $15.250($16.78)
50+ $14.550($16.00)
100+ $13.510($14.86)
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
1793295

RoHS

Each
1+ $16.450($18.10)
5+ $16.070($17.68)
10+ $15.720($17.29)
50+ $15.040($16.54)
100+ $14.750($16.23)
More Pricing...
Medical
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RKZ Series
1793293

RoHS

Each
1+ $16.030($17.63)
5+ $15.660($17.23)
10+ $15.330($16.86)
50+ $14.660($16.13)
100+ $14.370($15.81)
More Pricing...
Medical
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RKZ Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account