0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848919

RoHS

Each
1+ $56.500($62.15)
5+ $55.010($60.51)
10+ $53.510($58.86)
50+ $51.520($56.67)
100+ $50.670($55.74)
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848906

RoHS

Each
1+ $56.300($61.93)
5+ $55.860($61.45)
10+ $55.440($60.98)
50+ $51.970($57.17)
100+ $47.650($52.42)
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848905

RoHS

Each
1+ $50.320($55.35)
5+ $48.390($53.23)
10+ $47.430($52.17)
50+ $46.460($51.11)
100+ $45.490($50.04)
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848899

RoHS

Each
1+ $56.060($61.67)
5+ $55.630($61.19)
10+ $55.200($60.72)
50+ $51.760($56.94)
100+ $47.450($52.20)
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2848920

RoHS

Each
1+ $60.560($66.62)
5+ $58.830($64.71)
10+ $57.090($62.80)
50+ $55.220($60.74)
100+ $54.200($59.62)
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848912

RoHS

Each
1+ $56.500($62.15)
5+ $55.940($61.53)
10+ $54.960($60.46)
50+ $52.210($57.43)
100+ $51.790($56.97)
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848913

RoHS

Each
1+ $59.350($65.28)
5+ $58.700($64.57)
10+ $56.210($61.83)
50+ $54.120($59.53)
100+ $53.220($58.54)
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
3260186

RoHS

Each
1+ $61.680($67.85)
5+ $59.380($65.32)
10+ $57.740($63.51)
50+ $54.130($59.54)
100+ $49.610($54.57)
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
5V
Fixed
20.3mm
12mm
31.8mm
4.5V
9V
TRI 3 Series
3260206

RoHS

Each
1+ $63.470($69.82)
5+ $60.520($66.57)
10+ $57.570($63.33)
50+ $55.430($60.97)
100+ $54.520($59.97)
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 3 Series
3260192

RoHS

Each
1+ $63.470($69.82)
5+ $60.520($66.57)
10+ $57.570($63.33)
50+ $55.430($60.97)
100+ $54.520($59.97)
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3972144

RoHS

Each
1+ $46.690($51.36)
5+ $45.290($49.82)
10+ $43.880($48.27)
50+ $42.630($46.89)
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3972156

RoHS

Each
1+ $46.690($51.36)
5+ $45.290($49.82)
10+ $43.880($48.27)
50+ $42.630($46.89)
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
24.4mm
18V
75V
JMR03 Series
3972151

RoHS

Each
1+ $46.690($51.36)
5+ $45.290($49.82)
10+ $43.880($48.27)
50+ $42.630($46.89)
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
24.4mm
9V
36V
JMR03 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account