0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467038

RoHS

Each
1+ $440.680($484.75)
5+ $427.580($470.34)
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
3972164

RoHS

Each
1+ $435.300($478.83)
5+ $422.240($464.46)
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account