0
0 Items$0.00

16:1 Isolated Through Hole DC / DC Converters :

3 Products Found
Find a huge range of 16:1 Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 4:1, 2:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3772144

RoHS

Each
1+ $289.290($318.22)
5+ $264.090($290.50)
ITE
Quarter Brick
16:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
3772145

RoHS

Each
1+ $315.630($347.19)
5+ $272.250($299.48)
10+ $266.810($293.49)
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
3772143

RoHS

Each
1+ $283.270($311.60)
5+ $264.090($290.50)
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account