0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1610428

RoHS

Each
1+ $11.910($13.10)
5+ $11.670($12.84)
10+ $11.340($12.47)
50+ $9.970($10.97)
100+ $9.920($10.91)
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
9.8mm
5.4mm
11.5mm
4.5V
5.5V
NKE Series
2081229

RoHS

Each
1+ $12.020($13.22)
5+ $11.750($12.92)
10+ $11.570($12.73)
50+ $10.640($11.70)
100+ $10.430($11.47)
More Pricing...
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
3.3V
Fixed
9.8mm
5.4mm
11.5mm
2.97V
3.63V
NKE Series
1610427

RoHS

Each
1+ $12.020($13.22)
5+ $11.750($12.92)
10+ $11.560($12.72)
50+ $10.990($12.09)
100+ $10.940($12.03)
More Pricing...
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
5V
Fixed
9.8mm
5.4mm
11.5mm
4.5V
5.5V
NKE Series
2081228

RoHS

Each
1+ $12.040($13.24)
5+ $11.760($12.94)
10+ $11.570($12.73)
50+ $11.000($12.10)
100+ $10.950($12.04)
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
Fixed
9.8mm
5.4mm
11.5mm
2.97V
3.63V
NKE Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account