0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3879406

RoHS

Each
1+ $244.810($269.29)
5+ $235.690($259.26)
10+ $231.850($255.04)
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
4147654

RoHS

Each
1+ $355.120($390.63)
5+ $355.000($390.50)
10+ $347.190($381.91)
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4147653

RoHS

Each
1+ $365.770($402.35)
5+ $358.460($394.31)
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4132832

RoHS

Each
1+ $259.940($285.93)
5+ $250.240($275.26)
10+ $246.170($270.79)
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
4147651

RoHS

Each
1+ $290.230($319.25)
5+ $288.140($316.95)
10+ $286.060($314.67)
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147646

RoHS

Each
1+ $307.110($337.82)
5+ $299.280($329.21)
10+ $291.440($320.58)
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147648

RoHS

Each
1+ $283.150($311.46)
5+ $277.720($305.49)
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147657

RoHS

Each
1+ $364.960($401.46)
5+ $352.700($387.97)
10+ $340.440($374.48)
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4132833

RoHS

Each
1+ $240.830($264.91)
5+ $231.860($255.05)
10+ $225.030($247.53)
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
4147652

RoHS

Each
1+ $298.160($327.98)
5+ $295.420($324.96)
10+ $282.940($311.23)
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147647

RoHS

Each
1+ $299.310($329.24)
5+ $291.670($320.84)
10+ $284.030($312.43)
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
12V
12.5A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147655

RoHS

Each
1+ $355.610($391.17)
5+ $352.720($387.99)
10+ $349.840($384.82)
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
15V
13.4A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4147656

RoHS

Each
1+ $360.000($396.00)
5+ $347.910($382.70)
10+ $335.810($369.39)
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account