0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3977346

RoHS

Each
1+ $38.790($42.67)
5+ $37.350($41.08)
10+ $36.740($40.41)
50+ $35.940($39.53)
100+ $34.780($38.26)
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
Fixed
8mm
12.2mm
23mm
4.5V
5.5V
REM2 Series
4771663
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.220($25.54)
100+ $23.140($25.45)
ITE & Industrial
DIP
8:1
8W
1 Output
9V
889mA
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4771676
Each
1+ $32.910($36.20)
5+ $32.130($35.34)
10+ $31.340($34.47)
50+ $30.310($33.34)
100+ $29.270($32.20)
More Pricing...
ITE & Industrial
DIP
8:1
12W
2 Output
12V
500mA
-12V
-500mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW12W8 Series
4771683
Each
1+ $37.340($41.07)
5+ $34.350($37.78)
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
4771665
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.220($25.54)
100+ $23.140($25.45)
ITE & Industrial
DIP
8:1
8W
1 Output
15V
533mA
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4771661
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.220($25.54)
100+ $23.140($25.45)
ITE & Industrial
DIP
8:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4771664
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.490($25.84)
ITE & Industrial
DIP
8:1
8W
1 Output
12V
667mA
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4771675
Each
1+ $30.240($33.26)
5+ $27.780($30.56)
10+ $26.780($29.46)
50+ $26.540($29.19)
ITE & Industrial
DIP
8:1
12W
2 Output
5V
1.2A
-5V
-1.2A
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW12W8 Series
4771685
Each
1+ $37.340($41.07)
5+ $34.350($37.78)
ITE & Industrial
DIP
8:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW20W8 Series
4771669
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.220($25.54)
100+ $23.140($25.45)
ITE & Industrial
DIP
8:1
8W
2 Output
15V
267mA
-15V
-267mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW08W8 Series
4771672
Each
1+ $33.960($37.36)
5+ $30.310($33.34)
10+ $28.860($31.75)
50+ $28.290($31.12)
100+ $27.710($30.48)
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
9V
1.333A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
4771684
Each
1+ $37.340($41.07)
5+ $34.350($37.78)
ITE & Industrial
DIP
8:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
4730247

RoHS

Each
1+ $30.160($33.18)
5+ $27.150($29.86)
10+ $25.540($28.09)
50+ $24.240($26.66)
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
-
Adjustable
20.3mm
12.2mm
31.8mm
18V
36V
SCW08 Series
4771662
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.490($25.84)
ITE & Industrial
DIP
8:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4771678
Each
1+ $37.340($41.07)
5+ $34.350($37.78)
ITE & Industrial
DIP
8:1
20W
1 Output
3.3V
4A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
4771673
Each
1+ $30.240($33.26)
5+ $27.770($30.55)
10+ $26.780($29.46)
50+ $26.250($28.88)
100+ $25.710($28.28)
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
12V
1A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
4771677
Each
1+ $32.650($35.92)
5+ $30.910($34.00)
10+ $30.330($33.36)
50+ $29.740($32.71)
100+ $29.150($32.06)
More Pricing...
ITE & Industrial
DIP
8:1
12W
2 Output
15V
400mA
-15V
-400mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW12W8 Series
4771686
Each
1+ $34.350($37.78)
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW20W8 Series
4771668
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.690($26.06)
50+ $23.490($25.84)
ITE & Industrial
DIP
8:1
8W
2 Output
12V
333mA
-12V
-333mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW08W8 Series
4771671
Each
1+ $32.860($36.15)
5+ $29.770($32.75)
10+ $29.260($32.19)
50+ $29.240($32.16)
100+ $28.660($31.53)
More Pricing...
ITE & Industrial
DIP
8:1
12W
1 Output
5V
2.4A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
4771674
Each
1+ $30.240($33.26)
5+ $27.780($30.56)
10+ $26.940($29.63)
ITE & Industrial
DIP
8:1
12W
1 Output
15V
800mA
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
4771666
Each
1+ $26.730($29.40)
5+ $24.570($27.03)
10+ $23.850($26.24)
ITE & Industrial
DIP
8:1
8W
2 Output
5V
800mA
-5V
-800mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW08W8 Series
4771670
Each
1+ $30.240($33.26)
5+ $27.780($30.56)
10+ $26.780($29.46)
50+ $26.540($29.19)
ITE & Industrial
DIP
8:1
12W
1 Output
3.3V
3A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW12W8 Series
4771682
Each
1+ $37.340($41.07)
5+ $34.350($37.78)
ITE & Industrial
DIP
8:1
20W
1 Output
12V
1.666A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
4771681
Each
1+ $37.340($41.07)
5+ $34.300($37.73)
10+ $33.090($36.40)
50+ $32.430($35.67)
100+ $32.060($35.27)
ITE & Industrial
DIP
8:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW20W8 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account