0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2990120

RoHS

Each
1+ $23.030($25.33)
5+ $22.330($24.56)
10+ $21.650($23.82)
50+ $20.720($22.79)
100+ $19.750($21.72)
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2990131

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.360($21.30)
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2990136

RoHS

Each
1+ $23.030($25.33)
5+ $22.330($24.56)
10+ $21.650($23.82)
50+ $20.720($22.79)
100+ $20.230($22.25)
More Pricing...
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2990123

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.360($21.30)
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2990124

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.360($21.30)
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2990140

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.840($21.82)
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2990134

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.360($21.30)
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2990130

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.360($21.30)
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2990139

RoHS

Each
1+ $22.130($24.34)
5+ $21.470($23.62)
10+ $20.790($22.87)
50+ $19.930($21.92)
100+ $18.980($20.88)
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2990129

RoHS

Each
1+ $23.030($25.33)
5+ $22.330($24.56)
10+ $21.650($23.82)
50+ $20.720($22.79)
100+ $19.750($21.72)
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2990122

RoHS

Each
1+ $23.030($25.33)
5+ $22.330($24.56)
10+ $21.650($23.82)
50+ $20.720($22.79)
100+ $20.230($22.25)
More Pricing...
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2990125

RoHS

Each
1+ $22.130($24.34)
5+ $21.470($23.62)
10+ $20.790($22.87)
50+ $19.930($21.92)
100+ $18.980($20.88)
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2990126

RoHS

Each
1+ $22.570($24.83)
5+ $21.890($24.08)
10+ $21.220($23.34)
50+ $20.320($22.35)
100+ $19.360($21.30)
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2990128

RoHS

Each
1+ $23.030($25.33)
5+ $22.330($24.56)
10+ $21.650($23.82)
50+ $20.720($22.79)
100+ $20.230($22.25)
More Pricing...
ITE
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2990132

RoHS

Each
1+ $22.130($24.34)
5+ $21.470($23.62)
10+ $20.790($22.87)
50+ $19.930($21.92)
100+ $18.980($20.88)
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2990127

RoHS

Each
1+ $23.030($25.33)
5+ $22.330($24.56)
10+ $21.650($23.82)
50+ $20.720($22.79)
100+ $19.750($21.72)
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
3594948

RoHS

Each
1+ $30.070($33.08)
5+ $29.390($32.33)
10+ $28.900($31.79)
50+ $27.920($30.71)
100+ $27.400($30.14)
More Pricing...
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
24.5mm
11.7mm
25.4mm
9V
36V
PDQE15-D Series
3594946

RoHS

Each
1+ $30.070($33.08)
5+ $29.390($32.33)
10+ $28.900($31.79)
50+ $27.920($30.71)
100+ $27.400($30.14)
More Pricing...
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
Regulated
-
24V
Fixed, Adjustable
24.5mm
11.7mm
25.4mm
9V
36V
PDQE15-D Series
1793388

RoHS

Each
1+ $354.590($390.05)
5+ $336.630($370.29)
10+ $335.460($369.01)
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
-
Regulated
2.25kV
24V
Fixed, Adjustable
31.1mm
11.7mm
51.4mm
18V
36V
RPP50 Series
1793386

RoHS

Each
1+ $337.000($370.70)
5+ $319.920($351.91)
10+ $318.810($350.69)
ITE
DIP
2:1
40W
1 Output
3.3V
12A
-
-
Regulated
3kV
48V
Fixed, Adjustable
30.5mm
11.7mm
50.8mm
36V
75V
RPP40 Series
1793374

RoHS

Each
1+ $278.380($306.22)
5+ $264.270($290.70)
10+ $263.350($289.68)
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
2.25kV
48V
Fixed, Adjustable
26mm
11.7mm
41mm
18V
75V
RPP20-W Series
1793371

RoHS

Each
1+ $278.380($306.22)
5+ $264.270($290.70)
10+ $263.350($289.68)
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
26mm
11.7mm
41mm
18V
75V
RPP20-W Series
1793369

RoHS

Each
1+ $278.380($306.22)
5+ $264.270($290.70)
10+ $263.350($289.68)
ITE
DIP
4:1
20W
1 Output
12V
1.666A
-
-
Regulated
2.25kV
24V
Fixed, Adjustable
26mm
11.7mm
41mm
9V
36V
RPP20-W Series
1793372

RoHS

Each
1+ $278.380($306.22)
5+ $264.270($290.70)
10+ $263.350($289.68)
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
2.25kV
48V
Fixed, Adjustable
26mm
11.7mm
41mm
18V
75V
RPP20-W Series
1793373

RoHS

Each
1+ $278.380($306.22)
5+ $264.270($290.70)
10+ $263.350($289.68)
ITE
DIP
4:1
20W
1 Output
12V
1.666A
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
26mm
11.7mm
41mm
18V
75V
RPP20-W Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account