0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

64 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1637815

RoHS

Each
1+ $22.450($24.70)
5+ $21.780($23.96)
10+ $21.110($23.22)
50+ $20.380($22.42)
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
3868993

RoHS

Each
1+ $56.470($62.12)
5+ $55.190($60.71)
10+ $53.480($58.83)
50+ $51.480($56.63)
100+ $50.640($55.70)
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
4155307

RoHS

Each
1+ $72.180($79.40)
5+ $70.480($77.53)
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP06-RAW Series
1637837

RoHS

Each
1+ $22.860($25.15)
5+ $22.180($24.40)
10+ $21.490($23.64)
50+ $20.790($22.87)
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637833

RoHS

Each
1+ $22.440($24.68)
5+ $21.760($23.94)
10+ $21.100($23.21)
50+ $20.190($22.21)
100+ $19.940($21.93)
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637834

RoHS

Each
1+ $22.860($25.15)
5+ $22.180($24.40)
10+ $21.490($23.64)
50+ $20.640($22.70)
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637828

RoHS

Each
1+ $22.860($25.15)
5+ $22.180($24.40)
10+ $21.490($23.64)
50+ $21.080($23.19)
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637832

RoHS

Each
1+ $22.440($24.68)
5+ $21.760($23.94)
10+ $21.100($23.21)
50+ $20.190($22.21)
100+ $19.700($21.67)
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637827

RoHS

Each
1+ $22.860($25.15)
5+ $22.180($24.40)
10+ $21.490($23.64)
50+ $20.710($22.78)
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637831

RoHS

Each
1+ $22.440($24.68)
5+ $21.760($23.94)
10+ $21.100($23.21)
50+ $20.190($22.21)
100+ $19.670($21.64)
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637829

RoHS

Each
1+ $23.300($25.63)
5+ $22.600($24.86)
10+ $21.900($24.09)
50+ $21.090($23.20)
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
1637840

RoHS

Each
1+ $22.440($24.68)
5+ $21.760($23.94)
10+ $21.100($23.21)
50+ $20.190($22.21)
100+ $19.560($21.52)
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
21.85mm
10.6mm
9.2mm
36V
72V
IZ Series
1637830

RoHS

Each
1+ $21.010($23.11)
5+ $20.480($22.53)
10+ $20.170($22.19)
50+ $19.720($21.69)
100+ $19.560($21.52)
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637822

RoHS

Each
1+ $22.440($24.68)
5+ $21.760($23.94)
10+ $21.100($23.21)
50+ $20.190($22.21)
100+ $20.000($22.00)
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
3868998

RoHS

Each
1+ $51.070($56.18)
5+ $50.690($55.76)
10+ $50.300($55.33)
50+ $47.150($51.86)
100+ $44.300($48.73)
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869017

RoHS

Each
1+ $68.610($75.47)
5+ $66.790($73.47)
10+ $64.990($71.49)
50+ $62.570($68.83)
100+ $61.530($67.68)
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869009

RoHS

Each
1+ $61.400($67.54)
5+ $59.780($65.76)
10+ $58.160($63.98)
50+ $55.990($61.59)
100+ $55.070($60.58)
ITE & Railway
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869011

RoHS

Each
1+ $67.060($73.77)
5+ $66.540($73.19)
10+ $66.020($72.62)
50+ $56.590($62.25)
100+ $56.130($61.74)
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869002

RoHS

Each
1+ $62.080($68.29)
5+ $60.440($66.48)
10+ $58.800($64.68)
50+ $56.600($62.26)
100+ $55.680($61.25)
ITE & Railway
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3868995

RoHS

Each
1+ $52.780($58.06)
5+ $52.380($57.62)
10+ $51.980($57.18)
50+ $48.740($53.61)
100+ $44.680($49.15)
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3869007

RoHS

Each
1+ $62.060($68.27)
5+ $59.750($65.72)
10+ $58.790($64.67)
50+ $56.590($62.25)
100+ $55.670($61.24)
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869012

RoHS

Each
1+ $60.010($66.01)
5+ $59.720($65.69)
10+ $59.440($65.38)
50+ $59.150($65.06)
100+ $58.190($64.01)
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869014

RoHS

Each
1+ $67.300($74.03)
5+ $65.520($72.07)
10+ $63.750($70.12)
50+ $61.360($67.50)
100+ $60.370($66.41)
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869016

RoHS

Each
1+ $68.610($75.47)
5+ $66.790($73.47)
10+ $64.990($71.49)
50+ $62.570($68.83)
100+ $61.530($67.68)
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869010

RoHS

Each
1+ $63.710($70.08)
5+ $63.220($69.54)
10+ $62.720($68.99)
50+ $56.140($61.75)
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
2.5A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account