0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

157 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2400837

RoHS

Each
1+ $9.200($10.12)
5+ $8.700($9.57)
10+ $8.560($9.42)
50+ $8.230($9.05)
100+ $8.100($8.91)
More Pricing...
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
19.65mm
3.135V
3.465V
MEF1 Series
1671246

RoHS

Each
1+ $10.350($11.38)
5+ $10.080($11.09)
10+ $9.820($10.80)
50+ $9.220($10.14)
100+ $9.200($10.12)
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1818321

RoHS

Each
1+ $9.720($10.69)
5+ $9.380($10.32)
10+ $9.230($10.15)
50+ $8.670($9.54)
100+ $8.550($9.40)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
1560020

RoHS

Each
1+ $12.840($14.12)
5+ $12.370($13.61)
10+ $12.150($13.36)
50+ $11.130($12.24)
100+ $11.110($12.22)
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1818374

RoHS

Each
1+ $17.630($19.39)
5+ $16.980($18.68)
10+ $16.710($18.38)
50+ $15.540($17.09)
100+ $15.440($16.98)
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1818334

RoHS

Each
1+ $9.740($10.71)
5+ $9.480($10.43)
10+ $9.310($10.24)
50+ $8.880($9.77)
100+ $8.730($9.60)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
24V
Fixed
6.25mm
10.15mm
19.65mm
21.6V
26.4V
MER1 Series
2366482

RoHS

Each
1+ $11.830($13.01)
5+ $11.750($12.92)
10+ $11.580($12.74)
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
24V
Fixed
7.65mm
10.15mm
19.65mm
21.6V
26.4V
NMG Series
1673897

RoHS

Each
1+ $12.960($14.26)
5+ $12.480($13.73)
10+ $12.290($13.52)
50+ $11.840($13.02)
100+ $11.640($12.80)
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1818348

RoHS

Each
1+ $10.870($11.96)
5+ $10.480($11.53)
10+ $10.310($11.34)
50+ $9.920($10.91)
100+ $9.130($10.04)
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEV1 Series
8728186

RoHS

Each
1+ $13.970($15.37)
5+ $12.580($13.84)
10+ $11.830($13.01)
50+ $11.040($12.14)
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.15mm
19.5mm
4.5V
5.5V
IV Series
1818311

RoHS

Each
1+ $8.130($8.94)
5+ $7.830($8.61)
10+ $7.700($8.47)
50+ $7.390($8.13)
100+ $7.260($7.99)
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
15V
Fixed
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
4062254

RoHS

Each
1+ $6.960($7.66)
-
SIP
-
1W
1 Output
24V
50mA
-
-
-
3kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
1818312

RoHS

Each
1+ $8.110($8.92)
5+ $7.900($8.69)
10+ $7.770($8.55)
50+ $7.390($8.13)
100+ $7.260($7.99)
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1671264

RoHS

Each
1+ $8.050($8.86)
5+ $7.900($8.69)
10+ $7.780($8.56)
50+ $7.330($8.06)
100+ $7.210($7.93)
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
1436140

RoHS

Each
1+ $12.500($13.75)
5+ $12.120($13.33)
10+ $11.750($12.92)
50+ $11.450($12.60)
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
3kV
24V
Fixed
6.1mm
10.15mm
11.68mm
21.6V
26.4V
IE Series
1818316

RoHS

Each
1+ $8.200($9.02)
5+ $7.910($8.70)
10+ $7.790($8.57)
50+ $7.140($7.85)
100+ $7.040($7.74)
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
1818325

RoHS

Each
1+ $9.740($10.71)
5+ $9.480($10.43)
10+ $9.310($10.24)
50+ $8.710($9.58)
100+ $8.620($9.48)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
6.25mm
10.15mm
19.65mm
10.8V
13.2V
MER1 Series
3260001

RoHS

Each
1+ $5.120($5.63)
10+ $4.980($5.48)
25+ $4.840($5.32)
50+ $4.550($5.00)
100+ $4.410($4.85)
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
6mm
10.15mm
11.68mm
21.6V
26.4V
TBA 1 Series
1818324

RoHS

Each
1+ $8.930($9.82)
5+ $8.880($9.77)
10+ $8.810($9.69)
50+ $8.400($9.24)
100+ $8.030($8.83)
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
2366479

RoHS

Each
1+ $12.090($13.30)
5+ $11.750($12.92)
10+ $11.750($12.92)
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
15V
Fixed
7.65mm
10.15mm
19.65mm
13.5V
16.5V
NMG Series
1671251

RoHS

Each
1+ $10.690($11.76)
5+ $10.480($11.53)
10+ $10.310($11.34)
50+ $9.440($10.38)
100+ $9.270($10.20)
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1673891

RoHS

Each
1+ $12.970($14.27)
5+ $12.480($13.73)
10+ $12.290($13.52)
50+ $11.840($13.02)
100+ $11.640($12.80)
More Pricing...
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
2400845

RoHS

Each
1+ $8.930($9.82)
5+ $8.690($9.56)
10+ $8.550($9.40)
50+ $8.130($8.94)
100+ $7.930($8.72)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
19.65mm
22.8V
25.2V
MEF1 Series
2400831

RoHS

Each
1+ $8.200($9.02)
5+ $7.910($8.70)
10+ $7.790($8.57)
50+ $7.490($8.24)
100+ $7.370($8.11)
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.75V
5.25V
MEF1 Series
3259960

RoHS

Each
1+ $5.410($5.95)
10+ $5.260($5.79)
25+ $5.110($5.62)
50+ $4.810($5.29)
100+ $4.660($5.13)
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TBA 1 Series
1-25 of 157 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account