0
0 Items$0.00

Module Isolated Through Hole DC / DC Converters :

32 Products Found
Find a huge range of Module Isolated Through Hole DC / DC Converters at element14 Australia. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Traco Power, Digilent, Murata Power Solutions & Mean Well

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2280101

RoHS

Each
1+ $353.390($388.73)
5+ $340.220($374.24)
10+ $326.300($358.93)
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
2887332

RoHS

Each
1+ $67.600($74.36)
5+ $65.100($71.61)
10+ $64.050($70.46)
50+ $60.800($66.88)
100+ $59.740($65.71)
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
Fixed
24.4mm
8.4mm
27.9mm
9V
36V
BEI Series
3817392

RoHS

Each
1+ $38.560($42.42)
5+ $37.140($40.85)
10+ $36.530($40.18)
50+ $35.170($38.69)
100+ $34.480($37.93)
-
Module
2:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
Fixed
22.2mm
8.52mm
56.4mm
41.1V
57V
-
4697981

RoHS

Each
1+ $19.960($21.96)
5+ $17.960($19.76)
10+ $16.900($18.59)
50+ $15.770($17.35)
ITE
Module
4:1
10W
1 Output
5V
2A
-
-
Regulated
1kV
12V
Fixed
25.4mm
10mm
50.8mm
9.8V
36V
NSD10-S Series
2523096

RoHS

Each
1+ $72.860($80.15)
5+ $65.580($72.14)
10+ $61.690($67.86)
50+ $59.800($65.78)
ITE
Module
1:1
2.2W
2 Output
12V
100mA
-12V
100mA
-
-
5V
Fixed, Adjustable
25mm
20mm
30mm
4.5V
5.5V
PowerBRICK Series
2280099

RoHS

Each
1+ $353.390($388.73)
5+ $340.220($374.24)
10+ $326.300($358.93)
Railway
Module
4:1
144W
1 Output
12V
12A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2846376

RoHS

Each
1+ $55.520($61.07)
5+ $53.860($59.25)
10+ $52.200($57.42)
50+ $49.990($54.99)
100+ $46.650($51.32)
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
RDE03 Series
2280104

RoHS

Each
1+ $353.390($388.73)
5+ $340.220($374.24)
10+ $326.300($358.93)
Railway
Module
4:1
144W
1 Output
48V
3A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2322165

RoHS

Each
1+ $221.880($244.07)
5+ $213.600($234.96)
10+ $210.140($231.15)
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 75WI Series
2280102

RoHS

Each
1+ $353.390($388.73)
5+ $340.220($374.24)
10+ $326.300($358.93)
Railway
Module
4:1
140W
1 Output
28V
5A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280112

RoHS

Each
1+ $389.900($428.89)
5+ $375.340($412.87)
10+ $360.800($396.88)
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
2280109

RoHS

Each
1+ $352.110($387.32)
5+ $338.590($372.45)
10+ $325.070($357.58)
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
2523094

RoHS

Each
1+ $72.860($80.15)
5+ $65.580($72.14)
10+ $61.690($67.86)
50+ $59.800($65.78)
ITE
Module
1:1
2.2W
2 Output
9V
130mA
-9V
130mA
-
-
5V
Fixed, Adjustable
-
-
-
4.5V
5.5V
PowerBRICK Series
2523092

RoHS

Each
1+ $47.350($52.08)
5+ $46.410($51.05)
10+ $45.460($50.01)
50+ $44.510($48.96)
100+ $43.570($47.93)
ITE
Module
1:1
2.2W
2 Output
3.3V
350mA
-3.3V
320mA
-
-
5V
Fixed, Adjustable
-
-
-
4.5V
5.5V
PowerBRICK Series
2523093

RoHS

Each
1+ $72.860($80.15)
5+ $65.580($72.14)
10+ $61.690($67.86)
50+ $59.800($65.78)
ITE
Module
1:1
2.2W
2 Output
5V
250mA
-5V
200mA
-
-
5V
Fixed, Adjustable
-
-
-
4.5V
5.5V
PowerBRICK Series
2846384

RoHS

Each
1+ $59.250($65.18)
5+ $57.470($63.22)
10+ $55.700($61.27)
50+ $53.330($58.66)
100+ $49.850($54.84)
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2846382

RoHS

Each
1+ $55.520($61.07)
5+ $53.860($59.25)
10+ $52.200($57.42)
50+ $49.990($54.99)
100+ $46.650($51.32)
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
RDE03 Series
2846383

RoHS

Each
1+ $59.250($65.18)
5+ $57.470($63.22)
10+ $55.700($61.27)
50+ $53.330($58.66)
100+ $49.850($54.84)
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2846386

RoHS

Each
1+ $54.440($59.88)
5+ $52.810($58.09)
10+ $51.170($56.29)
50+ $49.000($53.90)
100+ $45.720($50.29)
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2846378

RoHS

Each
1+ $65.660($72.23)
5+ $63.680($70.05)
10+ $61.710($67.88)
50+ $59.090($65.00)
100+ $55.160($60.68)
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
RDE03 Series
2846374

RoHS

Each
1+ $58.070($63.88)
5+ $56.330($61.96)
10+ $54.600($60.06)
50+ $52.280($57.51)
100+ $48.870($53.76)
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
RDE03 Series
2846375

RoHS

Each
1+ $54.430($59.87)
5+ $52.810($58.09)
10+ $51.170($56.29)
50+ $49.000($53.90)
100+ $46.650($51.32)
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
RDE03 Series
2846373

RoHS

Each
1+ $59.250($65.18)
5+ $57.470($63.22)
10+ $55.700($61.27)
50+ $53.330($58.66)
100+ $49.850($54.84)
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
RDE03 Series
2846385

RoHS

Each
1+ $55.520($61.07)
5+ $53.860($59.25)
10+ $52.200($57.42)
50+ $49.990($54.99)
100+ $46.650($51.32)
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2846380

RoHS

Each
1+ $60.300($66.33)
5+ $58.510($64.36)
10+ $56.700($62.37)
50+ $54.290($59.72)
100+ $50.660($55.73)
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
RDE03 Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account