0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2440276

RoHS

Each
1+ $79.860($87.85)
5+ $79.200($87.12)
10+ $77.870($85.66)
50+ $76.260($83.89)
Medical
DIP
1:1
5W
1 Output
100V
50mA
Regulated
3kV
12V
Adjustable
20.3mm
9.4mm
31.8mm
10V
14V
Rxx-B Series
4644726

RoHS

Each
1+ $15.840($17.42)
5+ $15.260($16.79)
10+ $15.020($16.52)
50+ $14.690($16.16)
100+ $14.440($15.88)
More Pricing...
ITE, Industrial & Household
DIP
4:1
5W
1 Output
15VDC
1.212A
Regulated
4kV
24V
Adjustable
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC5K-RW Series
4644727

RoHS

Each
1+ $14.370($15.81)
5+ $13.840($15.22)
10+ $13.620($14.98)
50+ $13.100($14.41)
100+ $12.990($14.29)
More Pricing...
ITE, Industrial & Household
SIP
8:1
2W
1 Output
17VDC
167mA
Regulated
3kV
24V
Adjustable
9.2mm
11.1mm
21.8mm
4.5VDC
36VDC
RSK-RUW Series
4644728

RoHS

Each
1+ $14.250($15.68)
5+ $13.700($15.07)
10+ $13.490($14.84)
50+ $12.980($14.28)
100+ $12.880($14.17)
More Pricing...
ITE, Industrial & Household
SIP
4:1
1W
1 Output
17VDC
167mA
Regulated
3kV
24V
Adjustable
9.2mm
11.1mm
21.8mm
9VDC
36VDC
RSOK-Z Series
4730247

RoHS

Each
1+ $30.160($33.18)
5+ $27.150($29.86)
10+ $25.540($28.09)
50+ $24.240($26.66)
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
Regulated
1.5kV
-
Adjustable
20.3mm
12.2mm
31.8mm
18V
36VDC
SCW08 Series
2098059

RoHS

Each
1+ $698.590($768.45)
5+ $680.670($748.74)
10+ $662.730($729.00)
25+ $638.820($702.70)
100+ $633.160($696.48)
ITE
DIP
3:1
230W
1 Output
36V
7A
-
500V
-
Adjustable
36.8mm
12.9mm
61.2mm
10V
33V
-
4472681
Each
1+ $19.620($21.58)
5+ $19.240($21.16)
10+ $18.860($20.75)
25+ $18.490($20.34)
50+ $18.110($19.92)
-
Module
-
20W
1 Output
57V
-
Regulated
1.5kV
12V
Adjustable
19mm
14mm
56mm
5V
15V
-
2679770

RoHS

Each
1+ $147.660($162.43)
5+ $141.990($156.19)
10+ $136.760($150.44)
50+ $131.530($144.68)
ITE
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
1.5kV
24V
Adjustable
25.4mm
11mm
50.8mm
18V
36VDC
JSK50 Series
2679766

RoHS

Each
1+ $162.200($178.42)
5+ $145.980($160.58)
10+ $137.330($151.06)
50+ $131.490($144.64)
ITE
DIP
2:1
50W
1 Output
15VDC
3.33A
Regulated
1.5kV
12V
Adjustable
25.4mm
11mm
50.8mm
9VDC
18V
JSK50 Series
2679764

RoHS

Each
1+ $146.150($160.76)
5+ $141.770($155.95)
10+ $137.380($151.12)
50+ $131.530($144.68)
ITE
DIP
2:1
50W
1 Output
5V
10A
Regulated
1.5kV
12V
Adjustable
25.4mm
11mm
50.8mm
9VDC
18V
JSK50 Series
2679767

RoHS

Each
1+ $146.150($160.76)
5+ $141.770($155.95)
10+ $137.380($151.12)
50+ $131.530($144.68)
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
12V
Adjustable
25.4mm
11mm
50.8mm
9VDC
18V
JSK50 Series
2679777

RoHS

Each
1+ $150.480($165.53)
5+ $145.960($160.56)
10+ $143.680($158.05)
50+ $140.810($154.89)
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
Adjustable
25.4mm
11mm
50.8mm
36V
75V
JSK50 Series
2679772

RoHS

Each
1+ $162.200($178.42)
5+ $145.980($160.58)
10+ $137.330($151.06)
50+ $131.490($144.64)
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
24V
Adjustable
25.4mm
11mm
50.8mm
18V
36VDC
JSK50 Series
4472680

RoHS

Each
1+ $24.890($27.38)
5+ $24.710($27.18)
10+ $24.520($26.97)
25+ $24.140($26.55)
50+ $23.880($26.27)
-
Module
-
40W
1 Output
57V
700mA
Regulated
1.5kV
24V
Adjustable
30mm
15.14mm
50.6mm
12V
27V
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account