22 Product Results Found for "qh"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $572.050 ($629.26)5+ $554.900 ($610.39) | Total:$572.05 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $179.050 ($196.96) | Total:$179.05 Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ $566.330 ($622.96)5+ $549.340 ($604.27) | Total:$566.33 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $460.240 ($506.26)5+ $446.420 ($491.06) | Total:$460.24 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $173.580 ($190.94) | Total:$173.58 Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ $173.580 ($190.94) | Total:$173.58 Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ $333.050 ($366.36)5+ $323.060 ($355.37)10+ $313.070 ($344.38) | Total:$333.05 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ $173.580 ($190.94) | Total:$173.58 Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ $566.330 ($622.96)5+ $549.340 ($604.27) | Total:$566.33 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $460.240 ($506.26)5+ $446.420 ($491.06) | Total:$460.24 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $566.330 ($622.96)5+ $549.340 ($604.27) | Total:$566.33 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $566.330 ($622.96)5+ $549.340 ($604.27) | Total:$566.33 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $460.240 ($506.26)5+ $446.420 ($491.06) | Total:$460.24 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ $249.380 ($274.32)5+ $241.890 ($266.08)10+ $234.420 ($257.86) | Total:$249.38 Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $333.050 ($366.36)5+ $323.060 ($355.37)10+ $313.070 ($344.38) | Total:$333.05 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ $333.050 ($366.36)5+ $323.060 ($355.37)10+ $313.070 ($344.38) | Total:$333.05 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ $249.380 ($274.32)5+ $241.890 ($266.08)10+ $234.420 ($257.86) | Total:$249.38 Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $333.050 ($366.36)5+ $323.060 ($355.37)10+ $313.070 ($344.38) | Total:$333.05 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ $249.380 ($274.32)5+ $241.890 ($266.08)10+ $234.420 ($257.86) | Total:$249.38 Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $249.380 ($274.32)5+ $241.890 ($266.08)10+ $234.410 ($257.85) | Total:$249.38 Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $249.380 ($274.32)5+ $241.890 ($266.08)10+ $234.420 ($257.86) | Total:$249.38 Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $173.580 ($190.94) | Total:$173.58 Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||