Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
1,344 Product Results Found for "XP POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.600 ($12.76)5+ $11.510 ($12.66)10+ $11.310 ($12.44)50+ $11.090 ($12.20)100+ $10.860 ($11.95)More Pricing... | Total:$11.60 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $18.930 ($20.82) | Total:$18.93 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ $69.190 ($76.11)5+ $67.100 ($73.81)10+ $64.320 ($70.75) | Total:$69.19 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ $15.460 ($17.01)5+ $14.990 ($16.49)10+ $14.520 ($15.97)50+ $13.910 ($15.30)100+ $12.970 ($14.27)More Pricing... | Total:$15.46 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $167.340 ($184.07)5+ $163.750 ($180.12)10+ $158.680 ($174.55)50+ $151.940 ($167.13) | Total:$167.34 Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ $151.810 ($166.99)5+ $145.940 ($160.53)10+ $143.970 ($158.37)50+ $137.850 ($151.64) | Total:$151.81 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | |||||
Each | 1+ $123.220 ($135.54)5+ $119.520 ($131.47)10+ $117.180 ($128.90) | Total:$123.22 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ $8.350 ($9.18)5+ $8.110 ($8.92)10+ $7.850 ($8.64)50+ $7.520 ($8.27)100+ $7.020 ($7.72)More Pricing... | Total:$8.35 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ $9.200 ($10.12)5+ $8.920 ($9.81)10+ $8.640 ($9.50)50+ $8.280 ($9.11)100+ $7.730 ($8.50)More Pricing... | Total:$9.20 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $9.020 ($9.92)5+ $8.750 ($9.62)10+ $8.470 ($9.32)50+ $8.120 ($8.93)100+ $7.580 ($8.34)More Pricing... | Total:$9.02 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $9.200 ($10.12)5+ $8.920 ($9.81)10+ $8.640 ($9.50)50+ $8.280 ($9.11)100+ $7.730 ($8.50)More Pricing... | Total:$9.20 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ $53.800 ($59.18)5+ $52.190 ($57.41)10+ $50.570 ($55.63)50+ $48.430 ($53.27)100+ $45.200 ($49.72) | Total:$53.80 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ $23.450 ($25.80)5+ $22.750 ($25.02)10+ $22.030 ($24.23)50+ $21.110 ($23.22)100+ $19.700 ($21.67)More Pricing... | Total:$23.45 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $13.450 ($14.80)5+ $13.050 ($14.36)10+ $12.650 ($13.92)50+ $12.110 ($13.32)100+ $11.300 ($12.43)More Pricing... | Total:$13.45 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.1mm | 19.3mm | 4.5V | 5.5V | IB Series | |||||
Each | 1+ $15.130 ($16.64)5+ $14.670 ($16.14)10+ $14.210 ($15.63)50+ $13.610 ($14.97)100+ $12.710 ($13.98)More Pricing... | Total:$15.13 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ $34.720 ($38.19)5+ $33.680 ($37.05)10+ $32.630 ($35.89)50+ $31.260 ($34.39)100+ $29.170 ($32.09)More Pricing... | Total:$34.72 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ $82.370 ($90.61)5+ $79.190 ($87.11)10+ $75.760 ($83.34)50+ $74.250 ($81.68) | Total:$82.37 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 1+ $15.130 ($16.64)5+ $14.670 ($16.14)10+ $14.210 ($15.63)50+ $13.610 ($14.97)100+ $12.710 ($13.98)More Pricing... | Total:$15.13 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ $12.820 ($14.10)5+ $12.430 ($13.67)10+ $12.050 ($13.26)50+ $11.530 ($12.68)100+ $10.780 ($11.86)More Pricing... | Total:$12.82 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ $13.490 ($14.84)5+ $13.100 ($14.41)10+ $12.690 ($13.96)50+ $12.150 ($13.36)100+ $11.330 ($12.46)More Pricing... | Total:$13.49 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $18.600 ($20.46)5+ $18.050 ($19.86)10+ $17.480 ($19.23)50+ $16.250 ($17.88)100+ $15.640 ($17.20)More Pricing... | Total:$18.60 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $17.540 ($19.29)5+ $15.350 ($16.88)10+ $12.720 ($13.99)50+ $11.400 ($12.54)100+ $10.530 ($11.58)More Pricing... | Total:$17.54 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ $23.010 ($25.31)5+ $22.310 ($24.54)10+ $21.640 ($23.80)50+ $20.700 ($22.77)100+ $19.330 ($21.26)More Pricing... | Total:$23.01 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $23.450 ($25.80)5+ $22.750 ($25.02)10+ $22.030 ($24.23)50+ $21.110 ($23.22)100+ $19.700 ($21.67)More Pricing... | Total:$23.45 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $9.200 ($10.12)5+ $8.920 ($9.81)10+ $8.640 ($9.50)50+ $8.280 ($9.11)100+ $7.730 ($8.50)More Pricing... | Total:$9.20 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||