TRV 1 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.150 ($16.66)5+ $13.960 ($15.36)10+ $12.760 ($14.04)50+ $11.650 ($12.82)100+ $11.290 ($12.42)More Pricing... | Total:$15.15 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $13.980 ($15.38)5+ $12.930 ($14.22)10+ $11.870 ($13.06)50+ $10.860 ($11.95)100+ $10.510 ($11.56)More Pricing... | Total:$13.98 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||
Each | 1+ $14.120 ($15.53)5+ $13.610 ($14.97)10+ $12.760 ($14.04)50+ $11.650 ($12.82)100+ $11.290 ($12.42)More Pricing... | Total:$14.12 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $14.120 ($15.53)5+ $13.610 ($14.97)10+ $12.760 ($14.04)50+ $11.650 ($12.82)100+ $11.290 ($12.42)More Pricing... | Total:$14.12 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $13.170 ($14.49)5+ $12.680 ($13.95)10+ $11.630 ($12.79)50+ $10.860 ($11.95)100+ $10.510 ($11.56)More Pricing... | Total:$13.17 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | |||||
Each | 1+ $15.150 ($16.66)5+ $13.830 ($15.21)10+ $12.500 ($13.75)50+ $11.650 ($12.82)100+ $11.290 ($12.42)More Pricing... | Total:$15.15 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ $13.980 ($15.38)5+ $12.930 ($14.22)10+ $11.870 ($13.06)50+ $10.860 ($11.95)100+ $10.510 ($11.56)More Pricing... | Total:$13.98 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||
Each | 1+ $13.700 ($15.07)5+ $12.690 ($13.96)10+ $11.650 ($12.82)50+ $10.650 ($11.72)100+ $10.310 ($11.34)More Pricing... | Total:$13.70 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||
Each | 1+ $13.980 ($15.38)5+ $12.810 ($14.09)10+ $11.630 ($12.79)50+ $10.860 ($11.95)100+ $10.510 ($11.56)More Pricing... | Total:$13.98 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | |||||
Each | 1+ $13.170 ($14.49)5+ $12.680 ($13.95)10+ $11.870 ($13.06)50+ $10.860 ($11.95)100+ $10.510 ($11.56)More Pricing... | Total:$13.17 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | |||||