TRI 20 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $120.840 ($132.92)5+ $116.350 ($127.98)10+ $114.460 ($125.91)50+ $110.180 ($121.20) | Total:$120.84 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ $123.840 ($136.22)5+ $119.130 ($131.04)10+ $114.400 ($125.84)50+ $110.120 ($121.13) | Total:$123.84 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ $122.030 ($134.23)5+ $117.490 ($129.24)10+ $115.580 ($127.14)50+ $111.260 ($122.39) | Total:$122.03 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ $123.840 ($136.22)5+ $116.370 ($128.01)10+ $114.480 ($125.93)50+ $110.200 ($121.22) | Total:$123.84 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ $137.450 ($151.20)5+ $127.730 ($140.50)10+ $118.000 ($129.80)50+ $115.640 ($127.20) | Total:$137.45 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ $137.450 ($151.20)5+ $127.730 ($140.50)10+ $118.000 ($129.80)50+ $115.640 ($127.20) | Total:$137.45 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ $133.230 ($146.55)5+ $123.850 ($136.24)10+ $114.460 ($125.91)50+ $112.180 ($123.40) | Total:$133.23 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ $112.030 ($123.23)5+ $107.860 ($118.65)10+ $106.110 ($116.72)50+ $102.140 ($112.35) | Total:$112.03 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ $127.770 ($140.55)5+ $122.900 ($135.19)10+ $118.040 ($129.84)50+ $113.600 ($124.96) | Total:$127.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ $133.230 ($146.55)5+ $123.820 ($136.20)10+ $114.400 ($125.84)50+ $112.120 ($123.33) | Total:$133.23 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ $137.450 ($151.20)5+ $127.730 ($140.50)10+ $118.000 ($129.80)50+ $115.640 ($127.20) | Total:$137.45 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ $127.770 ($140.55)5+ $122.900 ($135.19)10+ $118.040 ($129.84)50+ $113.600 ($124.96) | Total:$127.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ $134.560 ($148.02)5+ $125.070 ($137.58)10+ $115.570 ($127.13)50+ $113.260 ($124.59) | Total:$134.56 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ $118.940 ($130.83)5+ $114.770 ($126.25)10+ $109.670 ($120.64)50+ $102.160 ($112.38) | Total:$118.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ $120.840 ($132.92)5+ $116.350 ($127.98)10+ $114.460 ($125.91)50+ $110.180 ($121.20) | Total:$120.84 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ $137.450 ($151.20)5+ $127.750 ($140.52)10+ $118.040 ($129.84)50+ $115.680 ($127.25) | Total:$137.45 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ $133.230 ($146.55)5+ $123.850 ($136.24)10+ $114.460 ($125.91)50+ $112.180 ($123.40) | Total:$133.23 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||