TRI 10 Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $100.570 ($110.63)5+ $97.000 ($106.70)10+ $93.420 ($102.76)50+ $89.920 ($98.91) | Total:$100.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ $103.890 ($114.28)5+ $100.090 ($110.10)10+ $96.310 ($105.94)50+ $86.510 ($95.16) | Total:$103.89 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ $105.840 ($116.42)5+ $101.130 ($111.24)10+ $96.410 ($106.05)50+ $84.090 ($92.50) | Total:$105.84 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ $102.600 ($112.86)5+ $99.770 ($109.75)10+ $96.940 ($106.63)50+ $94.870 ($104.36) | Total:$102.60 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ $102.460 ($112.71)5+ $97.940 ($107.73)10+ $93.420 ($102.76)50+ $91.610 ($100.77) | Total:$102.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ $98.760 ($108.64)5+ $95.080 ($104.59)10+ $93.530 ($102.88)50+ $90.040 ($99.04) | Total:$98.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ $98.760 ($108.64)5+ $95.080 ($104.59)10+ $93.530 ($102.88)50+ $90.040 ($99.04) | Total:$98.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ $103.890 ($114.28)5+ $100.090 ($110.10)10+ $96.310 ($105.94)50+ $82.540 ($90.79) | Total:$103.89 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ $102.460 ($112.71)5+ $98.000 ($107.80)10+ $93.530 ($102.88)50+ $91.610 ($100.77) | Total:$102.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ $100.570 ($110.63)5+ $97.000 ($106.70)10+ $93.420 ($102.76)50+ $89.920 ($98.91) | Total:$100.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ $103.890 ($114.28)5+ $100.090 ($110.10)10+ $96.310 ($105.94)50+ $82.540 ($90.79) | Total:$103.89 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ $98.760 ($108.64)5+ $95.080 ($104.59)10+ $93.530 ($102.88)50+ $90.040 ($99.04) | Total:$98.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ $98.760 ($108.64)5+ $95.080 ($104.59)10+ $93.530 ($102.88)50+ $90.040 ($99.04) | Total:$98.76 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ $102.460 ($112.71)5+ $97.940 ($107.73)10+ $93.420 ($102.76)50+ $91.610 ($100.77) | Total:$102.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ $100.570 ($110.63)5+ $97.000 ($106.70)10+ $93.420 ($102.76)50+ $89.920 ($98.91) | Total:$100.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 10 Series | |||||
Each | 1+ $100.570 ($110.63)5+ $97.000 ($106.70)10+ $93.420 ($102.76)50+ $91.610 ($100.77) | Total:$100.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ $101.800 ($111.98)5+ $98.000 ($107.80)10+ $96.410 ($106.05)50+ $84.090 ($92.50) | Total:$101.80 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||
Each | 1+ $95.100 ($104.61)5+ $91.560 ($100.72)10+ $90.070 ($99.08)50+ $86.710 ($95.38) | Total:$95.10 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ $102.460 ($112.71)5+ $98.000 ($107.80)10+ $93.530 ($102.88)50+ $91.610 ($100.77) | Total:$102.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 10 Series | |||||