Isolated Through Hole DC / DC Converters:
5,896 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.780 ($32.76)5+ $28.740 ($31.61)10+ $28.590 ($31.45) | Total:$29.78 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ $83.800 ($92.18)5+ $80.680 ($88.75)10+ $79.370 ($87.31)50+ $76.410 ($84.05) | Total:$83.80 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ $20.730 ($22.80) | Total:$20.73 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | |||||
Each | 1+ $82.830 ($91.11)5+ $82.180 ($90.40)10+ $81.530 ($89.68)50+ $78.750 ($86.62) | Total:$82.83 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ $108.190 ($119.01)5+ $104.030 ($114.43)10+ $102.630 ($112.89)50+ $101.220 ($111.34) | Total:$108.19 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ $21.810 ($23.99)5+ $21.750 ($23.92) | Total:$21.81 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 15V | Fixed | 7.05mm | 10.2mm | 19.65mm | 13.5V | 16.5V | RP Series | |||||
Each | 1+ $79.710 ($87.68)5+ $78.310 ($86.14)10+ $76.890 ($84.58)50+ $69.780 ($76.76) | Total:$79.71 Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ $170.900 ($187.99) | Total:$170.90 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ $29.710 ($32.68) | Total:$29.71 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ $62.980 ($69.28)5+ $61.510 ($67.66)10+ $60.560 ($66.62)50+ $59.600 ($65.56)100+ $58.840 ($64.72) | Total:$62.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ $25.390 ($27.93)5+ $25.380 ($27.92)10+ $24.750 ($27.22)50+ $23.220 ($25.54)100+ $22.660 ($24.93) | Total:$25.39 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ $14.980 ($16.48)5+ $14.590 ($16.05)10+ $14.490 ($15.94)50+ $14.380 ($15.82)100+ $14.150 ($15.56)More Pricing... | Total:$14.98 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ $52.970 ($58.27)5+ $50.070 ($55.08)10+ $47.180 ($51.90)50+ $44.240 ($48.66)100+ $40.550 ($44.60) | Total:$52.97 Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
Each | 1+ $105.850 ($116.44)5+ $101.900 ($112.09)10+ $100.000 ($110.00)50+ $96.500 ($106.15) | Total:$105.85 Min: 1 / Mult: 1 | ITE | - | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | |||||
Each | 1+ $55.720 ($61.29)5+ $55.270 ($60.80)10+ $53.750 ($59.12)50+ $51.440 ($56.58)100+ $48.780 ($53.66) | Total:$55.72 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ $36.720 ($40.39)5+ $34.940 ($38.43)10+ $33.160 ($36.48)50+ $31.830 ($35.01)100+ $31.810 ($34.99) | Total:$36.72 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | |||||
Each | 1+ $151.800 ($166.98)5+ $146.780 ($161.46)10+ $142.980 ($157.28)50+ $141.690 ($155.86) | Total:$151.80 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL50 Series | |||||
Each | 1+ $4.980 ($5.48)10+ $4.630 ($5.09)25+ $4.520 ($4.97)50+ $4.520 ($4.97) | Total:$4.98 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ $45.630 ($50.19)5+ $45.120 ($49.63)10+ $44.520 ($48.97)50+ $41.830 ($46.01)100+ $38.840 ($42.72) | Total:$45.63 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ $74.720 ($82.19)5+ $70.450 ($77.50)10+ $66.170 ($72.79)50+ $64.890 ($71.38)100+ $63.840 ($70.22) | Total:$74.72 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ $46.860 ($51.55)5+ $46.290 ($50.92)10+ $45.520 ($50.07) | Total:$46.86 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI Series | |||||
Each | 1+ $13.810 ($15.19)5+ $13.650 ($15.02)10+ $13.480 ($14.83)50+ $12.860 ($14.15)100+ $11.910 ($13.10) | Total:$13.81 Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ $91.120 ($100.23)5+ $90.100 ($99.11)10+ $89.090 ($98.00)50+ $88.060 ($96.87) | Total:$91.12 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ $203.600 ($223.96) | Total:$203.60 Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $58.040 ($63.84)5+ $56.870 ($62.56)10+ $55.680 ($61.25)50+ $52.210 ($57.43)100+ $50.830 ($55.91) | Total:$58.04 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||