THP 3 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $99.000 ($108.90)5+ $92.860 ($102.15)10+ $86.720 ($95.39)50+ $74.330 ($81.76) | Total:$99.00 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 3kV | 72V | Fixed | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $99.000 ($108.90)5+ $92.860 ($102.15)10+ $86.720 ($95.39)50+ $74.330 ($81.76) | Total:$99.00 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 1+ $99.000 ($108.90)5+ $92.860 ($102.15)10+ $86.720 ($95.39)50+ $74.330 ($81.76) | Total:$99.00 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3kV | 72V | Fixed | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $113.150 ($124.46)5+ $106.140 ($116.75)10+ $99.130 ($109.04)50+ $95.440 ($104.98) | Total:$113.15 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 3kV | 72V | Fixed | 20.3mm | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ $108.500 ($119.35)5+ $107.410 ($118.15)10+ $106.320 ($116.95)50+ $104.200 ($114.62) | Total:$108.50 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 3kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 40V | THP 3 Series | |||||
Each | 1+ $106.500 ($117.15)5+ $99.900 ($109.89)10+ $93.290 ($102.62)50+ $79.960 ($87.96) | Total:$106.50 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3kV | 48V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 80V | THP 3 Series | |||||