THL 15WI Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.660 ($52.43)5+ $47.230 ($51.95)10+ $46.750 ($51.42)50+ $44.750 ($49.22)100+ $44.430 ($48.87) | Total:$47.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ $50.210 ($55.23)5+ $49.790 ($54.77)10+ $49.290 ($54.22)50+ $47.170 ($51.89)100+ $46.780 ($51.46) | Total:$50.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ $50.210 ($55.23)5+ $49.970 ($54.97)10+ $49.290 ($54.22)50+ $47.180 ($51.90)100+ $46.760 ($51.44) | Total:$50.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ $47.660 ($52.43)5+ $47.230 ($51.95)10+ $46.750 ($51.42)50+ $44.750 ($49.22)100+ $44.430 ($48.87) | Total:$47.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ $50.210 ($55.23)5+ $49.790 ($54.77)10+ $49.290 ($54.22)50+ $47.170 ($51.89)100+ $46.780 ($51.46) | Total:$50.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ $50.210 ($55.23)5+ $49.790 ($54.77)10+ $49.290 ($54.22)50+ $47.170 ($51.89)100+ $46.230 ($50.85) | Total:$50.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ $47.660 ($52.43)5+ $47.230 ($51.95)10+ $46.750 ($51.42)50+ $44.750 ($49.22)100+ $43.860 ($48.25) | Total:$47.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ $48.550 ($53.40)5+ $47.650 ($52.42)10+ $46.750 ($51.42)50+ $44.750 ($49.22)100+ $44.430 ($48.87) | Total:$48.55 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ $47.660 ($52.43)5+ $47.230 ($51.95)10+ $46.750 ($51.42)50+ $44.750 ($49.22)100+ $43.860 ($48.25) | Total:$47.66 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ $50.210 ($55.23)5+ $49.790 ($54.77)10+ $49.290 ($54.22)50+ $47.170 ($51.89)100+ $45.780 ($50.36) | Total:$50.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ $50.210 ($55.23)5+ $49.910 ($54.90)10+ $49.290 ($54.22)50+ $47.700 ($52.47)100+ $45.540 ($50.09) | Total:$50.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3.4A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ $50.220 ($55.24)5+ $49.920 ($54.91)10+ $49.290 ($54.22)50+ $47.170 ($51.89)100+ $46.230 ($50.85) | Total:$50.22 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||