TEP 60UIR Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $226.810 ($249.49)5+ $225.300 ($247.83)10+ $223.790 ($246.17) | Total:$226.81 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 12V | 5A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ $234.110 ($257.52)5+ $227.920 ($250.71)10+ $221.730 ($243.90) | Total:$234.11 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 48V | 1.25A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ $219.380 ($241.32)5+ $218.280 ($240.11)10+ $217.190 ($238.91) | Total:$219.38 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ $234.150 ($257.56)5+ $225.410 ($247.95)10+ $221.750 ($243.92) | Total:$234.15 Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 12V | 5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ $234.110 ($257.52)5+ $227.920 ($250.71)10+ $221.730 ($243.90) | Total:$234.11 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 48V | 1.25A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ $241.670 ($265.84)5+ $232.660 ($255.93)10+ $228.880 ($251.77) | Total:$241.67 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 5V | 12A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ $219.490 ($241.44)5+ $217.310 ($239.04)10+ $215.130 ($236.64) | Total:$219.49 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 24V | 2.5A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ $234.110 ($257.52)5+ $227.920 ($250.71)10+ $221.730 ($243.90) | Total:$234.11 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 15V | 4A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ $215.100 ($236.61)5+ $213.340 ($234.67)10+ $211.580 ($232.74) | Total:$215.10 Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 15V | 4A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ $246.510 ($271.16)5+ $241.580 ($265.74)10+ $236.650 ($260.32) | Total:$246.51 Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||