TEP 150UIR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $314.920 ($346.41)5+ $306.900 ($337.59)10+ $298.870 ($328.76) | Total:$314.92 Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ $296.360 ($326.00)5+ $294.230 ($323.65)10+ $292.110 ($321.32) | Total:$296.36 Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 24V | 6.3A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ $308.630 ($339.49)5+ $300.750 ($330.82)10+ $292.870 ($322.16) | Total:$308.63 Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ $305.640 ($336.20)5+ $297.840 ($327.62)10+ $290.040 ($319.04) | Total:$305.64 Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ $305.640 ($336.20)5+ $297.840 ($327.62)10+ $290.040 ($319.04) | Total:$305.64 Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||