TEN 8WI Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.580 ($61.14)5+ $54.470 ($59.92)10+ $53.360 ($58.70)50+ $52.250 ($57.48)100+ $51.140 ($56.25) | Total:$55.58 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $61.640 ($67.80)5+ $60.430 ($66.47)10+ $59.940 ($65.93)50+ $59.450 ($65.39)100+ $58.970 ($64.87) | Total:$61.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $55.060 ($60.57)5+ $54.220 ($59.64)10+ $52.530 ($57.78)50+ $50.840 ($55.92)100+ $46.600 ($51.26) | Total:$55.06 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $64.260 ($70.69)5+ $62.560 ($68.82)10+ $60.860 ($66.95)50+ $58.590 ($64.45)100+ $57.620 ($63.38) | Total:$64.26 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $69.520 ($76.47)5+ $66.940 ($73.63)10+ $65.850 ($72.44)50+ $60.210 ($66.23)100+ $59.280 ($65.21) | Total:$69.52 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 110V | Fixed | 20.3mm | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $56.140 ($61.75)5+ $55.720 ($61.29)10+ $55.290 ($60.82)50+ $46.650 ($51.32)100+ $45.720 ($50.29) | Total:$56.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $57.370 ($63.11)5+ $56.010 ($61.61)10+ $55.100 ($60.61)50+ $46.800 ($51.48)100+ $45.870 ($50.46) | Total:$57.37 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $56.140 ($61.75)5+ $55.140 ($60.65)10+ $53.490 ($58.84)50+ $51.840 ($57.02)100+ $47.510 ($52.26) | Total:$56.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $61.640 ($67.80)5+ $60.460 ($66.51)10+ $59.040 ($64.94)50+ $57.610 ($63.37)100+ $56.180 ($61.80) | Total:$61.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $73.620 ($80.98)5+ $72.580 ($79.84)10+ $71.240 ($78.36)50+ $69.900 ($76.89)100+ $68.780 ($75.66) | Total:$73.62 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $61.640 ($67.80)5+ $60.460 ($66.51)10+ $59.530 ($65.48)50+ $58.590 ($64.45)100+ $57.640 ($63.40) | Total:$61.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $56.140 ($61.75)5+ $55.080 ($60.59)10+ $53.460 ($58.81)50+ $51.840 ($57.02)100+ $47.510 ($52.26) | Total:$56.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $61.640 ($67.80)5+ $60.550 ($66.60)10+ $60.490 ($66.54)50+ $60.430 ($66.47)100+ $56.210 ($61.83) | Total:$61.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $56.140 ($61.75)5+ $55.170 ($60.69)10+ $53.510 ($58.86)50+ $51.840 ($57.02)100+ $47.510 ($52.26) | Total:$56.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ $70.650 ($77.72)5+ $67.970 ($74.77)10+ $65.300 ($71.83)50+ $55.970 ($61.57)100+ $55.100 ($60.61) | Total:$70.65 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $61.640 ($67.80)5+ $60.740 ($66.81)10+ $60.100 ($66.11)50+ $59.450 ($65.39)100+ $57.780 ($63.56) | Total:$61.64 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $73.360 ($80.70)5+ $72.340 ($79.57)10+ $70.400 ($77.44)50+ $68.460 ($75.31)100+ $67.100 ($73.81) | Total:$73.36 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $73.670 ($81.04)5+ $73.370 ($80.71)10+ $72.050 ($79.26)50+ $68.250 ($75.08)100+ $66.890 ($73.58) | Total:$73.67 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ $56.140 ($61.75)5+ $55.070 ($60.58)10+ $53.460 ($58.81)50+ $51.840 ($57.02)100+ $47.510 ($52.26) | Total:$56.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||