TEN 6WIN Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.140 ($39.75)5+ $34.860 ($38.35)10+ $34.450 ($37.90)50+ $32.290 ($35.52)100+ $29.600 ($32.56)More Pricing... | Total:$36.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $36.850 ($40.54)5+ $35.430 ($38.97)10+ $34.900 ($38.39)50+ $32.710 ($35.98)100+ $29.980 ($32.98)More Pricing... | Total:$36.85 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $36.850 ($40.54)5+ $35.760 ($39.34)10+ $35.180 ($38.70)50+ $29.590 ($32.55)100+ $29.000 ($31.90)More Pricing... | Total:$36.85 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 6WIN Series | |||||
Each | 1+ $35.420 ($38.96)5+ $33.990 ($37.39)10+ $33.560 ($36.92)50+ $33.120 ($36.43)100+ $32.590 ($35.85)More Pricing... | Total:$35.42 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $40.390 ($44.43)5+ $39.740 ($43.71)10+ $39.370 ($43.31)50+ $32.710 ($35.98)100+ $32.060 ($35.27)More Pricing... | Total:$40.39 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $36.850 ($40.54)5+ $35.390 ($38.93)10+ $34.900 ($38.39)50+ $32.710 ($35.98)100+ $29.980 ($32.98)More Pricing... | Total:$36.85 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $40.070 ($44.08)5+ $39.880 ($43.87)10+ $39.100 ($43.01)50+ $37.630 ($41.39)100+ $36.990 ($40.69)More Pricing... | Total:$40.07 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $36.850 ($40.54)5+ $35.400 ($38.94)10+ $34.370 ($37.81)50+ $33.330 ($36.66)100+ $30.540 ($33.59)More Pricing... | Total:$36.85 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 6WIN Series | |||||
Each | 1+ $40.390 ($44.43)5+ $38.990 ($42.89)10+ $38.870 ($42.76)50+ $38.150 ($41.96)100+ $37.850 ($41.64)More Pricing... | Total:$40.39 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ $36.560 ($40.22)5+ $35.090 ($38.60)10+ $34.010 ($37.41)50+ $32.920 ($36.21)100+ $30.180 ($33.20)More Pricing... | Total:$36.56 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||