TEN 10WIRH Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $63.540 ($69.89)10+ $59.390 ($65.33)50+ $59.020 ($64.92) | Total:$63.54 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $70.060 ($77.07)5+ $68.210 ($75.03)10+ $66.370 ($73.01)50+ $63.890 ($70.28)100+ $62.840 ($69.12) | Total:$70.06 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $68.780 ($75.66)5+ $68.250 ($75.08)10+ $67.710 ($74.48)50+ $60.180 ($66.20)100+ $58.980 ($64.88) | Total:$68.78 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $68.730 ($75.60)5+ $66.920 ($73.61)10+ $65.100 ($71.61)50+ $62.660 ($68.93)100+ $61.650 ($67.82) | Total:$68.73 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $68.130 ($74.94)5+ $66.900 ($73.59)10+ $65.680 ($72.25)50+ $63.300 ($69.63)100+ $62.280 ($68.51) | Total:$68.13 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $70.060 ($77.07)5+ $68.210 ($75.03)10+ $66.370 ($73.01)50+ $63.890 ($70.28)100+ $62.840 ($69.12) | Total:$70.06 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $68.780 ($75.66)5+ $68.240 ($75.06)10+ $67.710 ($74.48)50+ $58.030 ($63.83)100+ $57.130 ($62.84) | Total:$68.78 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ $75.370 ($82.91)5+ $70.870 ($77.96)10+ $66.370 ($73.01)50+ $65.050 ($71.56)100+ $63.720 ($70.09) | Total:$75.37 Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||