TEL 15N Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.380 ($59.82)5+ $52.940 ($58.23)10+ $51.500 ($56.65)50+ $49.580 ($54.54)100+ $48.780 ($53.66) | Total:$54.38 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ $52.180 ($57.40)5+ $50.810 ($55.89)10+ $49.430 ($54.37)50+ $47.580 ($52.34)100+ $46.820 ($51.50) | Total:$52.18 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ $47.380 ($52.12)5+ $47.120 ($51.83)10+ $45.550 ($50.10)50+ $45.020 ($49.52) | Total:$47.38 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ $51.390 ($56.53)5+ $50.890 ($55.98)10+ $50.400 ($55.44)50+ $49.490 ($54.44)100+ $49.100 ($54.01) | Total:$51.39 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ $52.120 ($57.33)5+ $50.180 ($55.20)10+ $49.370 ($54.31)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$52.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ $54.380 ($59.82)5+ $52.940 ($58.23)10+ $51.500 ($56.65)50+ $49.580 ($54.54)100+ $48.780 ($53.66) | Total:$54.38 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ $52.180 ($57.40)5+ $50.810 ($55.89)10+ $49.430 ($54.37)50+ $47.580 ($52.34)100+ $46.820 ($51.50) | Total:$52.18 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ $52.120 ($57.33)5+ $50.180 ($55.20)10+ $49.370 ($54.31)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$52.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ $54.370 ($59.81)5+ $52.350 ($57.58)10+ $51.500 ($56.65)50+ $49.570 ($54.53)100+ $48.770 ($53.65) | Total:$54.37 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ $52.120 ($57.33)5+ $50.180 ($55.20)10+ $49.370 ($54.31)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$52.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ $52.120 ($57.33)5+ $50.180 ($55.20)10+ $49.370 ($54.31)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$52.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ $54.380 ($59.82)5+ $52.940 ($58.23)10+ $51.500 ($56.65)50+ $49.580 ($54.54)100+ $48.780 ($53.66) | Total:$54.38 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ $52.180 ($57.40)5+ $50.810 ($55.89)10+ $49.430 ($54.37)50+ $47.580 ($52.34)100+ $46.820 ($51.50) | Total:$52.18 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ $52.120 ($57.33)5+ $50.180 ($55.20)10+ $49.370 ($54.31)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$52.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ $51.390 ($56.53)5+ $51.380 ($56.52)10+ $48.100 ($52.91)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$51.39 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ $54.380 ($59.82)5+ $52.940 ($58.23)10+ $51.500 ($56.65)50+ $49.580 ($54.54)100+ $48.780 ($53.66) | Total:$54.38 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ $54.380 ($59.82)5+ $52.940 ($58.23)10+ $51.500 ($56.65)50+ $49.580 ($54.54)100+ $48.780 ($53.66) | Total:$54.38 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ $52.120 ($57.33)5+ $50.180 ($55.20)10+ $49.370 ($54.31)50+ $47.530 ($52.28)100+ $46.750 ($51.42) | Total:$52.12 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||