TEL 15N-HS Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.020 ($64.92)5+ $56.820 ($62.50)10+ $55.890 ($61.48)50+ $53.810 ($59.19)100+ $52.930 ($58.22) | Total:$59.02 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $60.770 ($66.85)5+ $59.580 ($65.54)10+ $58.380 ($64.22)50+ $54.740 ($60.21)100+ $50.160 ($55.18) | Total:$60.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $53.570 ($58.93)10+ $52.390 ($57.63) | Total:$53.57 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $59.070 ($64.98)5+ $57.510 ($63.26)10+ $55.940 ($61.53)50+ $53.860 ($59.25)100+ $52.980 ($58.28) | Total:$59.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ $59.460 ($65.41)5+ $57.880 ($63.67)10+ $56.300 ($61.93)50+ $54.210 ($59.63)100+ $53.330 ($58.66) | Total:$59.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $59.070 ($64.98)5+ $57.510 ($63.26)10+ $55.940 ($61.53)50+ $53.860 ($59.25)100+ $52.980 ($58.28) | Total:$59.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ $60.770 ($66.85)5+ $59.580 ($65.54)10+ $58.380 ($64.22)50+ $54.740 ($60.21)100+ $50.430 ($55.47) | Total:$60.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $51.410 ($56.55)5+ $50.220 ($55.24)10+ $49.030 ($53.93)50+ $48.840 ($53.72) | Total:$51.41 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $60.770 ($66.85)5+ $59.580 ($65.54)10+ $58.380 ($64.22)50+ $54.740 ($60.21)100+ $50.160 ($55.18) | Total:$60.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ $59.070 ($64.98)5+ $57.510 ($63.26)10+ $55.940 ($61.53)50+ $53.860 ($59.25)100+ $52.980 ($58.28) | Total:$59.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $60.770 ($66.85)5+ $59.580 ($65.54)10+ $58.380 ($64.22)50+ $54.740 ($60.21)100+ $50.640 ($55.70) | Total:$60.77 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ $59.070 ($64.98)5+ $57.510 ($63.26)10+ $55.940 ($61.53)50+ $53.860 ($59.25)100+ $52.980 ($58.28) | Total:$59.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $61.170 ($67.29)5+ $59.970 ($65.97)10+ $58.760 ($64.64)50+ $55.100 ($60.61)100+ $50.640 ($55.70) | Total:$61.17 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $59.460 ($65.41)5+ $57.880 ($63.67)10+ $56.300 ($61.93)50+ $54.210 ($59.63)100+ $53.330 ($58.66) | Total:$59.46 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $59.070 ($64.98)5+ $57.510 ($63.26)10+ $55.940 ($61.53)50+ $53.860 ($59.25)100+ $52.980 ($58.28) | Total:$59.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ $51.410 ($56.55)10+ $50.280 ($55.31) | Total:$51.41 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ $59.070 ($64.98)5+ $57.510 ($63.26)10+ $55.940 ($61.53)50+ $53.860 ($59.25)100+ $52.980 ($58.28) | Total:$59.07 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ $58.320 ($64.15)5+ $57.720 ($63.49)10+ $57.120 ($62.83)50+ $56.080 ($61.69)100+ $55.640 ($61.20) | Total:$58.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||