TBA 1 Series Isolated Through Hole DC / DC Converters:
15 Products FoundTBA 1 Series Isolated Through Hole DC / DC Converters
The TBA 1 new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from -40°C to 85°C without derating and I/O-isolation of 1'500 VDC. It offers a broad application range in any space and cost critical application.
- Continuous short circuit protection
- I/O isolation: 1'060 VAC
- High efficiency up to 82%
- Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
- Operating temperature range:-40 to +85 °C without derating
- SIP-4 package
- Unregulated outputs
- 3-year product waranty
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.980 ($5.48)10+ $4.630 ($5.09)25+ $4.520 ($4.97)50+ $4.520 ($4.97) | Total:$4.98 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ $5.380 ($5.92)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $4.880 ($5.37)100+ $4.740 ($5.21)More Pricing... | Total:$5.38 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ $5.280 ($5.81)10+ $5.130 ($5.64)25+ $5.010 ($5.51)50+ $4.810 ($5.29)100+ $4.720 ($5.19)More Pricing... | Total:$5.28 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ $5.380 ($5.92)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $4.810 ($5.29)100+ $4.590 ($5.05)More Pricing... | Total:$5.38 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ $5.380 ($5.92)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $4.910 ($5.40)100+ $4.820 ($5.30)More Pricing... | Total:$5.38 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
Each | 1+ $5.370 ($5.91)10+ $5.010 ($5.51)25+ $4.890 ($5.38)50+ $4.770 ($5.25)100+ $4.660 ($5.13)More Pricing... | Total:$5.37 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ $5.420 ($5.96)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $4.830 ($5.31)100+ $4.670 ($5.14)More Pricing... | Total:$5.42 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ $5.370 ($5.91)10+ $5.010 ($5.51)25+ $4.890 ($5.38)50+ $4.770 ($5.25)100+ $4.660 ($5.13)More Pricing... | Total:$5.37 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ $5.370 ($5.91)10+ $5.010 ($5.51)25+ $4.890 ($5.38)50+ $4.770 ($5.25)100+ $4.660 ($5.13)More Pricing... | Total:$5.37 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ $5.370 ($5.91)10+ $5.010 ($5.51)25+ $4.890 ($5.38)50+ $4.770 ($5.25)100+ $4.660 ($5.13)More Pricing... | Total:$5.37 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ $5.380 ($5.92)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $4.800 ($5.28)100+ $4.650 ($5.12)More Pricing... | Total:$5.38 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ $5.370 ($5.91)10+ $5.010 ($5.51)25+ $4.890 ($5.38)50+ $4.770 ($5.25)100+ $4.660 ($5.13)More Pricing... | Total:$5.37 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ $5.420 ($5.96)10+ $5.120 ($5.63)25+ $5.110 ($5.62)50+ $4.880 ($5.37)100+ $4.740 ($5.21)More Pricing... | Total:$5.42 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ $5.420 ($5.96)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $4.730 ($5.20)100+ $4.640 ($5.10)More Pricing... | Total:$5.42 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
Each | 1+ $5.380 ($5.92)10+ $5.230 ($5.75)25+ $5.110 ($5.62)50+ $5.010 ($5.51)100+ $4.960 ($5.46)More Pricing... | Total:$5.38 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||