SPM Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.620 ($71.08) | Total:$64.62 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
Each | 1+ $100.330 ($110.36)5+ $100.210 ($110.23)10+ $100.130 ($110.14)50+ $91.300 ($100.43) | Total:$100.33 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | 1.6kV | 48V | Fixed | 25.4mm | 10.41mm | 25.4mm | 36V | 75V | SPM Series | |||||