RY Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.960 ($19.76)5+ $17.790 ($19.57)10+ $17.500 ($19.25)50+ $16.750 ($18.42)100+ $16.490 ($18.14) | Total:$17.96 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.75V | 5.25V | RY Series | |||||
Each | 1+ $21.060 ($23.17)5+ $20.460 ($22.51)10+ $20.130 ($22.14)50+ $19.380 ($21.32)100+ $19.070 ($20.98)More Pricing... | Total:$21.06 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.75V | 5.25V | RY Series | |||||