RxxPxx/R Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.890 ($38.38)5+ $33.590 ($36.95)10+ $33.050 ($36.36)50+ $31.810 ($34.99)100+ $31.360 ($34.50) | Total:$34.89 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ $34.890 ($38.38)5+ $33.590 ($36.95)10+ $33.050 ($36.36)50+ $31.380 ($34.52)100+ $31.360 ($34.50) | Total:$34.89 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ $39.820 ($43.80)5+ $39.190 ($43.11)10+ $38.900 ($42.79)50+ $37.250 ($40.98)100+ $36.150 ($39.76) | Total:$39.82 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx/R Series | |||||
Each | 1+ $36.630 ($40.29)5+ $36.320 ($39.95)10+ $34.670 ($38.14)50+ $33.590 ($36.95)100+ $33.200 ($36.52)More Pricing... | Total:$36.63 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ $39.490 ($43.44)5+ $39.460 ($43.41)10+ $35.280 ($38.81)50+ $34.550 ($38.00)100+ $34.360 ($37.80) | Total:$39.49 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx/R Series | |||||
Each | 1+ $41.170 ($45.29)5+ $39.810 ($43.79)10+ $38.890 ($42.78)50+ $37.440 ($41.18)100+ $36.870 ($40.56) | Total:$41.17 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx/R Series | |||||
Each | 1+ $37.850 ($41.64)5+ $37.280 ($41.01)10+ $36.990 ($40.69)50+ $35.420 ($38.96)100+ $34.360 ($37.80) | Total:$37.85 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ $39.550 ($43.50)5+ $39.460 ($43.41)10+ $36.200 ($39.82)50+ $34.360 ($37.80) | Total:$39.55 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx/R Series | |||||
Each | 1+ $38.980 ($42.88)5+ $38.800 ($42.68)10+ $35.910 ($39.50)50+ $35.240 ($38.76)100+ $34.360 ($37.80) | Total:$38.98 Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx/R Series | |||||