RSOE Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.170 ($16.69)5+ $14.610 ($16.07)10+ $14.370 ($15.81)50+ $13.840 ($15.22)100+ $13.610 ($14.97)More Pricing... | Total:$15.17 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOE Series | |||||
Each | 1+ $12.860 ($14.15)5+ $12.390 ($13.63)10+ $12.180 ($13.40)50+ $11.740 ($12.91)100+ $11.540 ($12.69)More Pricing... | Total:$12.86 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSOE Series | |||||