RS Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.710 ($32.68) | Total:$29.71 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ $31.510 ($34.66)5+ $31.120 ($34.23)10+ $30.730 ($33.80)50+ $30.240 ($33.26)100+ $30.090 ($33.10) | Total:$31.51 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS Series | |||||
Each | 1+ $30.480 ($33.53)5+ $29.590 ($32.55)10+ $29.110 ($32.02)50+ $27.760 ($30.54) | Total:$30.48 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ $31.150 ($34.26)5+ $29.990 ($32.99)10+ $29.500 ($32.45)50+ $28.400 ($31.24)100+ $28.130 ($30.94) | Total:$31.15 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS Series | |||||
Each | 1+ $35.350 ($38.88)5+ $34.040 ($37.44)10+ $33.490 ($36.84)50+ $32.090 ($35.30)100+ $32.050 ($35.26) | Total:$35.35 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ $35.350 ($38.88)5+ $34.040 ($37.44)10+ $33.490 ($36.84)50+ $32.050 ($35.26) | Total:$35.35 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ $30.480 ($33.53)5+ $29.590 ($32.55)10+ $29.110 ($32.02)50+ $27.810 ($30.59)100+ $27.760 ($30.54) | Total:$30.48 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ $31.720 ($34.89)5+ $30.680 ($33.75)10+ $29.710 ($32.68) | Total:$31.72 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ $33.730 ($37.10)5+ $32.470 ($35.72)10+ $31.940 ($35.13)50+ $30.540 ($33.59) | Total:$33.73 Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||