RQB150W3 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $175.220 ($192.74)5+ $171.720 ($188.89)10+ $168.220 ($185.04)50+ $164.710 ($181.18) | Total:$175.22 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ $166.530 ($183.18)5+ $163.200 ($179.52)10+ $160.490 ($176.54) | Total:$166.53 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ $175.300 ($192.83)5+ $171.800 ($188.98)10+ $168.290 ($185.12)50+ $164.790 ($181.27) | Total:$175.30 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ $174.440 ($191.88)5+ $170.960 ($188.06)10+ $167.470 ($184.22)50+ $163.980 ($180.38) | Total:$174.44 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||